Part Details for 4WWV-08-008 by TE Connectivity
Overview of 4WWV-08-008 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38534WWV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion) | |
DF38344WWV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), TFQFP, /Tray | |
DF38444WWV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion) |
Price & Stock for 4WWV-08-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71709851
|
RS | TE, IND Devices, Terminal Blocks and Strips, 4WWV-08-008=#4 TRIBARRIER TERM | TE Connectivity 4WWV-08-008 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $4.2900 | RFQ |
DISTI #
1-1546158-8
|
TTI | Barrier Terminal Blocks TRI-BARRIER STRIP 8P VERT .325 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 160 Container: Each | Americas - 0 |
|
$2.9500 | Buy Now |
Part Details for 4WWV-08-008
4WWV-08-008 CAD Models
4WWV-08-008 Part Data Attributes
|
4WWV-08-008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4WWV-08-008
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 20 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |