-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD IV RECP PLTD 15 DPLX LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2785
|
Newark | Contact, Receptacle, 32-27Awg, Crimp, Full Reel, Product Range:Ampmodu Mod Iv Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:27Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:32Awg Rohs Compliant: Yes |Amp Te Connectivity 5-102316-6 Min Qty: 62500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 | Buy Now |
DISTI #
64M1345
|
Newark | Contact, Receptacle, 32-27Awg, Crimp, Product Range:Ampmodu Mod Iv Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:27Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:32Awg Rohs Compliant: Yes |Amp Te Connectivity 5-102316-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1900 / $0.4060 | Buy Now |
DISTI #
A33422TR-ND
|
DigiKey | CONN SOCKET 27-32AWG CRIMP GOLD Min Qty: 62500 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1253 | Buy Now |
DISTI #
5-102316-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 5-102316-6) RoHS: Compliant Min Qty: 62500 Package Multiple: 62500 Lead time: 31 Weeks, 0 Days Container: Reel | 8000 Factory Stock |
|
$0.1369 | Buy Now |
DISTI #
64M1345
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 64M1345) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.2290 / $0.3950 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 62500 Package Multiple: 62500 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.1180 | Buy Now |
DISTI #
AMP5-102316-6.P
|
Heilind Electronics | MOD IV RECP PLTD 15 DPLX LF | Americas - 1687 in Stock |
|
$0.2005 / $0.2535 | Buy Now |
DISTI #
AMP5-102316-6
|
Heilind Electronics | MOD IV RECP PLTD 15 DPLX LF | Americas - 18750 in Stock |
|
$0.1520 | Buy Now |
|
Onlinecomponents.com | Socket Contact - AMPMODU Mod IV Series - 27 to 32 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination. RoHS: Compliant |
97973 In Stock |
|
$0.1220 / $0.1530 | Buy Now |
DISTI #
5-102316-6
|
TTI | Headers & Wire Housings SKT 32-27 PHCU/AU RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 12500 Container: Reel |
Americas - 25000 In Stock |
|
$0.1220 / $0.1270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-102316-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-102316-6
TE Connectivity
MOD IV RECP PLTD 15 DPLX LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN(15) | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.1 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER-TIN-PHOSPHOR BRONZE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | MODEL K MACHINE | |
Wire Gauge | 27 AWG | |
Wire Size-Max | 27 AWG | |
Wire Size-Min | 32 AWG |