Part Details for 5-103577-1 by TE Connectivity
Overview of 5-103577-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5-103577-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7845
|
Newark | Mach Apl Band W/Post 30 Dplx, Rohs |Amp Te Connectivity 5-103577-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6740 | Buy Now |
DISTI #
5-103577-1-ND
|
DigiKey | CONN PC PIN SQUARE 0.025 GOLD Min Qty: 20000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5766 | Buy Now |
DISTI #
5-103577-1
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Reel - Tape and Reel (Alt: 5-103577-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 6 Days Container: Reel | 40000 Factory Stock |
|
$0.6112 | Buy Now |
DISTI #
571-5-103577-1
|
Mouser Electronics | Headers & Wire Housings MACH APL BAND W/POST RoHS: Compliant | 7097 |
|
$0.6050 / $1.3400 | Buy Now |
DISTI #
V72:2272_11459191
|
Arrow Electronics | Contact PIN Solder ST Thru-Hole T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1826 Container: Cut Strips | Americas - 23391 |
|
$0.2973 / $0.7236 | Buy Now |
DISTI #
72051033
|
RS | Connector, AMPMODU, Mach Apl Band W/Post 30 Dplx, Rohs | TE Connectivity 5-103577-1 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.5430 | Buy Now |
DISTI #
AMP5-103577-1
|
Heilind Electronics | MACH APL BAND W/POST 30 DPLX ROHS | Americas - 0 in Stock |
|
$0.6784 | Buy Now |
|
Onlinecomponents.com | MACH APL BAND W/POST 30 DPLX, ROHS RoHS: Compliant | 40000 Factory Stock |
|
$0.5910 / $1.6610 | Buy Now |
DISTI #
5-103577-1
|
Avnet Americas | Contact PIN Solder ST Thru-Hole Reel - Tape and Reel (Alt: 5-103577-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 6 Days Container: Reel | 40000 Factory Stock |
|
$0.6112 | Buy Now |
Part Details for 5-103577-1
5-103577-1 CAD Models
5-103577-1 Part Data Attributes:
|
5-103577-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103577-1
TE Connectivity
MACH APL BAND W/POST 30 DPLX, ROHS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |