Part Details for 5-103908-7 by TE Connectivity
Results Overview of 5-103908-7 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-103908-7 Information
5-103908-7 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-103908-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1701
|
Newark | 5-103908-7 Rohs Compliant: Yes |Amp Te Connectivity 5-103908-7 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 665 |
|
$1.2000 / $1.3800 | Buy Now |
DISTI #
21M8827
|
Newark | Wire-Board Connector Header 8 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mte Rohs Compliant: Yes |Amp Te Connectivity 5-103908-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 272 |
|
$0.8330 | Buy Now |
DISTI #
5-103908-7
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, AMPMODU - Rail/Tube (Alt: 5-103908-7) RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 665 |
|
$0.7949 / $0.8144 | Buy Now |
DISTI #
21M8827
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Straight, AMPMODU - Bulk (Alt: 21M8827) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1000 / $1.3500 | Buy Now |
DISTI #
70087560
|
RS | PCB Mount Header, Vertical, 08, Shrouded, Latch w/ Holdown, AMPMODU MTE Series Min Qty: 3312 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $1.8900 | RFQ |
DISTI #
AMP5-103908-7
|
Heilind Electronics | 08 MTE HDR SRST LATCH W/HLDWN | Americas - 528 in Stock |
|
$1.0349 / $1.2692 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
AMP5-103908-7
|
Interstate Connecting Components | 08 MTE HDR SRST LATCH W/HLDWN | 176 |
|
$1.0349 / $1.2692 | Buy Now |
|
Powell Electronics | AMPMODU MTE VERT ASSY Min Qty: 1 | 28 |
|
$1.9217 / $4.3179 | Buy Now |
DISTI #
000000000001651515
|
Sager | Headers & Wire Housings LTCHNG HDR W/SWAGE 8 Min Qty: 3312 | 0 |
|
$0.9810 | Buy Now |
Part Details for 5-103908-7
5-103908-7 CAD Models
5-103908-7 Part Data Attributes
|
5-103908-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-103908-7
TE Connectivity
(5-103908-7) 08 MTE HDR SRST LATCH W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
5-103908-7 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 5-103908-7 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
-
While the datasheet specifies AWG 20-24, the connector can accommodate wire sizes ranging from AWG 18 to AWG 26, but this may affect the connector's performance and reliability.
-
The 5-103908-7 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F).
-
Yes, the connector is designed to withstand harsh environments, including high humidity and exposure to certain chemicals, but it's essential to follow proper installation and sealing procedures to ensure reliability.