Part Details for 5-104069-1 by TE Connectivity
Results Overview of 5-104069-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-104069-1 Information
5-104069-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-104069-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T1966
|
Newark | Board-To-Board Connector, Right Angle, Ampmodu System 50 Series, Through Hole, Header, 20, 1.27 Mm Rohs Compliant: Yes |Amp Te Connectivity 5-104069-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 890 |
|
$4.0900 / $6.1000 | Buy Now |
|
DISTI #
38AH4263
|
Newark | 5-104069-1 Rohs Compliant: Yes |Amp Te Connectivity 5-104069-1 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 403 |
|
$5.1400 / $5.7500 | Buy Now |
|
DISTI #
5-104069-1
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Through Hole Right Angle - Rail/Tube (Alt: 5-104069-1) COO: Mexico RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tube | 403 |
|
$2.9119 / $3.8512 | Buy Now |
|
DISTI #
70085124
|
RS | PCB HEADER, 20-POS, 2 ROW, SHROUDED, RIGHT ANGLE, AMPMODU SYSTEM 50 SERIES Min Qty: 27 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6500 / $14.5500 | RFQ |
|
|
TE Connectivity | 20 sys 50 hdr drra shrd sn PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 20 Number of Rows: 2 PCB Mount Header Right Angle Board-to-Board 20 | PCB Header & Receptacle | Part Number: 5-104069-1 | Internal Number: 5-104069-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 1902 |
|
$6.3100 / $7.6100 | Buy Now |
|
DISTI #
AMP5-104069-1
|
Heilind Electronics | 20 sys 50 hdr drra shrd sn | Americas - 468 in Stock |
|
$3.1118 / $3.9308 | Buy Now |
|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
DISTI #
5-104069-1
|
IBS Electronics | CONN SHROUDED HEADER HDR 20 POS 1.27MM SOLDER RA SIDE ENTRY THRU-HOLE BOX/TUBE Min Qty: 27 Package Multiple: 1 | 831 |
|
$3.1125 / $5.4460 | Buy Now |
|
DISTI #
AMP5-104069-1
|
Interstate Connecting Components | 20 sys 50 hdr drra shrd sn | 156 |
|
$3.1118 / $3.9308 | Buy Now |
|
|
Powell Electronics | Headers & Wire Housings Min Qty: 27 | 15 |
|
$4.5300 / $6.1100 | Buy Now |
US Tariff Estimator: 5-104069-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5-104069-1
5-104069-1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-104069-1 Part Data Attributes
|
|
5-104069-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104069-1
TE Connectivity
20 sys 50 hdr drra shrd sn
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | Shrouded | |
| Board Mounting Option | Polarization Post | |
| Body Breadth | 0.35 Inch | |
| Body Depth | 0.54 Inch | |
| Body Length | 0.75 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 500vac V | |
| Durability | 200 Cycles | |
| EMI Shielded | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.39 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mains Connector Rating | 3.6a | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Latching | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 3.6 A | |
| Reference Standard | Csa, Lr, U | |
| Terminal Length | 0.1 Inch | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 20 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .2224 N |
Alternate Parts for 5-104069-1
This table gives cross-reference parts and alternative options found for 5-104069-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104069-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 104069-1 | TE Connectivity | $7.8384 | 20 SYSTEM 50 HDR DRRA SHRD | 5-104069-1 vs 104069-1 |
| 7-104069-1 | TE Connectivity | Check for Price | 20 SYS 50 HDR DRRA SHRD,ROHS,AU FL | 5-104069-1 vs 7-104069-1 |
| 2-104069-1 | TE Connectivity | Check for Price | 20 SYS 50 HDR DRRA SHRD, AU FL | 5-104069-1 vs 2-104069-1 |
5-104069-1 Frequently Asked Questions (FAQ)
-
The recommended torque specification for the screw terminals of 5-104069-1 is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 5-104069-1 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, automotive, and aerospace.
-
Yes, the 5-104069-1 connector meets the UL94-V0 flammability rating, ensuring it meets the necessary safety standards for use in various applications.
-
The 5-104069-1 connector is designed to operate within a temperature range of -40°C to 125°C (-40°F to 257°F).
-
Yes, the 5-104069-1 connector is designed to withstand exposure to moisture and chemicals, making it suitable for use in harsh environments, such as industrial or outdoor applications.