Part Details for 5-104069-6 by TE Connectivity
Results Overview of 5-104069-6 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-104069-6 Information
5-104069-6 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-104069-6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4299362
|
Farnell | CONN, R/A HDR, 40POS, 2ROW, 1.27MM, TH RoHS: Compliant Min Qty: 16 Lead time: 2 Weeks, 1 Days Container: Each | 160 |
|
$15.7250 / $16.0408 | Buy Now |
|
DISTI #
1777078
|
Farnell | HEADER, R/A, 40WAY, TH COO: US RoHS: Compliant Min Qty: 480 Lead time: 35 Weeks, 6 Days Container: Each | 0 |
|
$11.3694 | Buy Now |
|
DISTI #
5-104069-6
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Right Angle - Rail/Tube (Alt: 5-104069-6) COO: Mexico RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 22 Weeks, 0 Days Container: Tube | 1164 |
|
$5.6710 / $12.2997 | Buy Now |
|
DISTI #
70241383
|
RS | PCB HEADER, 2.54 MM, 40 WAY 2 ROW RIGHT ANGLE, SOLDER, AMPMODU SYSTEM 50 SERIES Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9300 / $16.2200 | RFQ |
|
|
TE Connectivity | 40 sys 50 hdr drra shrd sn PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 40 Number of Rows: 2 PCB Mount Header Right Angle Board-to-Board 40 | PCB Header & Receptacle | Part Number: 5-104069-6 | Internal Number: 5-104069-6 | TE Connectivity RoHS: Compliant Min Qty: 1 | 460 |
|
$28.3500 / $34.0300 | Buy Now |
|
DISTI #
AMP5-104069-6
|
Heilind Electronics | 40 sys 50 hdr drra shrd sn | Americas - 0 in Stock |
|
$9.4799 / $13.7684 | Buy Now |
|
|
Bristol Electronics | 480 |
|
RFQ | ||
|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
DISTI #
AMP5-104069-6
|
Interstate Connecting Components | 40 sys 50 hdr drra shrd sn | 0 |
|
$9.4799 / $13.7684 | Buy Now |
|
|
Powell Electronics | Headers & Wire Housings Min Qty: 128 | 115 |
|
$7.3600 / $15.1900 | Buy Now |
US Tariff Estimator: 5-104069-6 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5-104069-6
5-104069-6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-104069-6 Part Data Attributes
|
|
5-104069-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104069-6
TE Connectivity
40 sys 50 hdr drra shrd sn
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 22 Weeks | |
| Samacsys Manufacturer | TE Connectivity | |
| Additional Feature | SHROUDED | |
| Board Mounting Option | POLARIZATION POST | |
| Body Breadth | 0.35 inch | |
| Body Depth | 0.54 inch | |
| Body Length | 1.25 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 15 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 500VAC V | |
| Durability | 200 Cycles | |
| EMI Shielded | NO | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 1.39 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mains Connector Rating | 3.6A | |
| Mating Contact Pitch | 0.05 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Option 2 | LATCHING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.54 mm | |
| Panel Mount | NO | |
| Plating Thickness | 30u inch | |
| Polarization Key | POLARIZED | |
| Rated Current (Signal) | 3.6 A | |
| Reference Standard | CSA, LR, U | |
| Terminal Length | 0.1 inch | |
| Terminal Pitch | 1.27 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 40 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .2224 N |
Alternate Parts for 5-104069-6
This table gives cross-reference parts and alternative options found for 5-104069-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104069-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1-103916-1 | TE Connectivity | $3.9788 | 40 SYSTEM 50 HDR DRST UNSHRD | 5-104069-6 vs 1-103916-1 |
5-104069-6 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
Yes, the connector is designed to withstand vibrations, but it's recommended to use a secondary locking mechanism, such as a cable tie or adhesive, to ensure the connector remains secure.
-
The maximum operating temperature for the connector is 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
-
Yes, the connector meets UL standards for safety and performance, but it's recommended to verify the specific UL file number and certification for your specific application.