Part Details for 5-104362-1 by TE Connectivity
Results Overview of 5-104362-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-104362-1 Information
5-104362-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-104362-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2243
|
Newark | Wire-Board Connector Header 2 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mte Rohs Compliant: Yes |Amp Te Connectivity 5-104362-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.1740 | Buy Now |
DISTI #
5-104362-1
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 5-104362-1) RoHS: Compliant Min Qty: 71 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 12483 |
|
$0.4762 / $0.4956 | Buy Now |
DISTI #
87K2243
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 87K2243) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$0.6900 | Buy Now |
DISTI #
AMP5-104362-1.Q
|
Heilind Electronics | 02 MTE HDR SRST LATCH W/HLDWN | Americas - 1995 in Stock |
|
Buy Now | |
DISTI #
AMP5-104362-1
|
Heilind Electronics | 02 MTE HDR SRST LATCH W/HLDWN | Americas - 741 in Stock |
|
$0.5146 / $0.6530 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
5-104362-1
|
IBS Electronics | HEADER 2 3 A 600 V MTE (IDC) 1 VERTICAL 0.100 IN. 5000 MEGOHMS BRASS Min Qty: 140 Package Multiple: 1 | 889 |
|
$0.4920 / $0.8640 | Buy Now |
DISTI #
AMP5-104362-1.Q
|
Interstate Connecting Components | 02 MTE HDR SRST LATCH W/HLDWN | 665 |
|
Buy Now | |
DISTI #
AMP5-104362-1
|
Interstate Connecting Components | 02 MTE HDR SRST LATCH W/HLDWN | 173 |
|
$0.5146 / $0.6530 | Buy Now |
Part Details for 5-104362-1
5-104362-1 CAD Models
5-104362-1 Part Data Attributes
|
5-104362-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104362-1
TE Connectivity
(5-104362-1) 02 MTE HDR SRST LATCH W/HLDWN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, LATCHED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.262 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 5-104362-1
This table gives cross-reference parts and alternative options found for 5-104362-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104362-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5-104362-1 | TE Connectivity | $0.1890 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator | 5-104362-1 vs 5-104362-1 |
104915-1 | TE Connectivity | $2.7539 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | 5-104362-1 vs 104915-1 |