Part Details for 5-104363-8 by TE Connectivity
Results Overview of 5-104363-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-104363-8 Information
5-104363-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-104363-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7589
|
Newark | 09 Mte Hdr Srst Latch .100Cl |Amp Te Connectivity 5-104363-8 RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 3044 |
|
$2.3200 / $2.5500 | Buy Now |
DISTI #
16M3135
|
Newark | Wire-Board Connector Header 9 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mte Series Rohs Compliant: Yes |Amp Te Connectivity 5-104363-8 RoHS: Compliant Min Qty: 1512 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
5-104363-8
|
Avnet Americas | Conn Shrouded Header 9 POS 2.54mm Solder ST Through Hole Tube - Rail/Tube (Alt: 5-104363-8) RoHS: Compliant Min Qty: 1512 Package Multiple: 1512 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1590 / $1.4035 | Buy Now |
DISTI #
72048367
|
RS | Connector, AMPMODU, 09 Mte Hdr Srst Latch .100Cl | TE Connectivity 5-104363-8 RoHS: Not Compliant Min Qty: 1512 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4500 / $3.8400 | RFQ |
DISTI #
AMP5-104363-8
|
Heilind Electronics | 09 MTE HDR SRST LATCH .100CL | Americas - 0 in Stock |
|
$1.7947 / $1.8215 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 84 |
|
$1.3440 / $2.6880 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
AMP5-104363-8
|
Interstate Connecting Components | 09 MTE HDR SRST LATCH .100CL | 0 |
|
$1.7947 / $1.8215 | Buy Now |
DISTI #
000000000001651697
|
Sager | Headers & Wire Housings 09 MTE HDR SRST LATCH .100CL Min Qty: 21 | 0 |
|
$2.0300 | Buy Now |
DISTI #
5-104363-8
|
Avnet Abacus | Conn Shrouded Header 9 POS 254mm Solder ST Through Hole Tube (Alt: 5-104363-8) RoHS: Compliant Min Qty: 105 Package Multiple: 21 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5-104363-8
5-104363-8 CAD Models
5-104363-8 Part Data Attributes
|
5-104363-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104363-8
TE Connectivity
(5-104363-8) 09 MTE HDR SRST LATCH .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Body Breadth | 0.262 inch | |
Body Depth | 0.535 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-104363-8
This table gives cross-reference parts and alternative options found for 5-104363-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104363-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
103638-8 | TE Connectivity | Check for Price | (103638-8) 09 MTE HDR SRST LATCH .100CL | 5-104363-8 vs 103638-8 |