Part Details for 5-104549-8 by TE Connectivity
Results Overview of 5-104549-8 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-104549-8 Information
5-104549-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-104549-8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4299388
|
Farnell | CONN, HEADER, 60POS, 2ROW, 1.27MM, SMT COO: MX RoHS: Compliant Min Qty: 11 Lead time: 1 Weeks, 2 Days Container: Each | 770 |
|
$16.2568 / $16.3226 | Buy Now |
|
DISTI #
2502148
|
Farnell | CONNECTOR, HEADER, 60POS, 2ROW, 1.27MM COO: US RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 67 |
|
$13.0713 / $17.2177 | Buy Now |
|
DISTI #
5-104549-8
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 5-104549-8) COO: Mexico RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$7.4302 / $15.6257 | Buy Now |
|
DISTI #
71210144
|
RS | 60 SYS50 S/M HDR DRST SHRDSN Min Qty: 396 Package Multiple: 1 Container: Bulk | 0 |
|
$20.6000 / $25.7500 | RFQ |
|
|
TE Connectivity | 60 SYS50 S/M HDR DRST SHRDSN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Board-to-Board Number of Positions: 60 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 60 | PCB Header & Receptacle | Part Number: 5-104549-8 | Internal Number: 5-104549-8 | TE Connectivity RoHS: Compliant Min Qty: 1 | 4445 |
|
$33.6200 / $40.3500 | Buy Now |
|
DISTI #
AMP5-104549-8
|
Heilind Electronics | 60 SYS50 S/M HDR DRST SHRDSN | Americas - 0 in Stock |
|
$16.0853 / $16.3254 | Buy Now |
|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
DISTI #
51045498-TEC
|
TME | Connector: wire-board, plug, male, PIN: 60, SMT, Inom: 1A, 30V, 1.27mm Min Qty: 11 | 847 |
|
$8.8492 / $15.3920 | Buy Now |
|
DISTI #
5-104549-8
|
IBS Electronics | CONN SHROUDED HEADER HDR 60 POS 1.27MM SOLDER ST THRU-HOLE BOX/TUBE Min Qty: 11 Package Multiple: 1 | 1170 |
|
$8.6380 / $11.6060 | Buy Now |
|
DISTI #
AMP5-104549-8
|
Interstate Connecting Components | 60 SYS50 S/M HDR DRST SHRDSN | 0 |
|
$16.0853 / $16.3254 | Buy Now |
US Tariff Estimator: 5-104549-8 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5-104549-8
5-104549-8 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-104549-8 Part Data Attributes
|
|
5-104549-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-104549-8
TE Connectivity
60 SYS50 S/M HDR DRST SHRDSN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Ampmodu | |
| Body Breadth | 0.344 Inch | |
| Body Depth | 0.435 Inch | |
| Body Length | 1.744 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Durability | 200 Cycles | |
| EMI Shielded | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 1.39 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyethylene | |
| MIL Conformance | No | |
| Mains Connector Rating | 1a | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 5.6896 Mm | |
| Panel Mount | No | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Csa, Lr, U | |
| Terminal Length | 0.1 Inch | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 60 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .2224 N |
Alternate Parts for 5-104549-8
This table gives cross-reference parts and alternative options found for 5-104549-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-104549-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 104549-8 | TE Connectivity | $22.8471 | 60 SYS50 SURFMNT HDR DRST SHRD | 5-104549-8 vs 104549-8 |
5-104549-8 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the connector is suitable for outdoor use, but it's recommended to use a sealant or conformal coating to protect it from moisture and environmental factors.
-
Yes, the connector is designed to withstand vibrations, but it's recommended to use a secondary locking mechanism, such as a cable tie or adhesive, to ensure the connector remains secure.
-
The maximum operating temperature for the connector is 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.
-
Yes, the connector meets UL standards for safety and performance, but it's recommended to verify the specific UL certification for the connector and the application.