There are no models available for this part yet.
Overview of 5-1213077-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 5-1213077-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-5-1213077-1-ND
|
DigiKey | CRIMPER, INSULATION "F" .055 Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now | |
DISTI #
5-1213077-1-ND
|
DigiKey | CRIMPER, INSULATION "F" .055 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now | |
DISTI #
5-1213077-1
|
Avnet Americas | CRIMPER, INSULATION F .055 - Bulk (Alt: 5-1213077-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now | |
DISTI #
571-5-1213077-1
|
Mouser Electronics | Bench Top Tools CRIMPER INSULATION F .055 | 0 |
|
$184.7900 / $204.5800 | Order Now | |
DISTI #
AMP5-1213077-1
|
Heilind Electronics | CRIMPER, INSULATION F .055 | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now | |
Onlinecomponents.com | 0 |
|
$133.6700 / $191.4000 | Buy Now | |||
DISTI #
AMP5-1213077-1
|
Interstate Connecting Components | CRIMPER, INSULATION F .055 | 0 |
|
$141.7059 / $209.5239 | Buy Now | |
DISTI #
5-1213077-1
|
Avnet Abacus | (Alt: 5-1213077-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$133.6700 / $191.4000 | Buy Now |