Part Details for 5-1213077-3 by TE Connectivity
Overview of 5-1213077-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1213077-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-5-1213077-3-ND
|
DigiKey | CRIMPER, INSULATION "F" .066 Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
5-1213077-3-ND
|
DigiKey | CRIMPER, INSULATION "F" .066 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
5-1213077-3
|
Avnet Americas | CRIMPER, INSULATION F .066 - Bulk (Alt: 5-1213077-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-5-1213077-3
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER, INS F .066 | 0 |
|
$184.7900 / $204.5800 | Order Now |
DISTI #
AMP5-1213077-3
|
Heilind Electronics | CRIMPER, INSULATION F .066 | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$133.6700 / $191.4000 | Buy Now | |
DISTI #
AMP5-1213077-3
|
Interstate Connecting Components | CRIMPER, INSULATION F .066 | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
5-1213077-3
|
Avnet Abacus | CRIMPER, INSULATION F .066 (Alt: 5-1213077-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1213077-3
|
Avnet Abacus | CRIMPER, INSULATION F .066 (Alt: 5-1213077-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$133.6700 / $191.4000 | Buy Now |
Part Details for 5-1213077-3
5-1213077-3 CAD Models
5-1213077-3 Part Data Attributes
|
5-1213077-3
TE Connectivity
Buy Now
|
Compare Parts:
5-1213077-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |