Part Details for 5-1213077-9 by TE Connectivity
Overview of 5-1213077-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1213077-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9494
|
Newark | Crimper, Insulation F .130 |Amp Te Connectivity 5-1213077-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
2266-5-1213077-9-ND
|
DigiKey | CRIMPER, INSULATION "F" .130 Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$196.2500 | Buy Now |
DISTI #
5-1213077-9-ND
|
DigiKey | CRIMPER, INSULATION "F" .130 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
5-1213077-9
|
Avnet Americas | CRIMPER, INSULATION "F" .130 - Bulk (Alt: 5-1213077-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-5-1213077-9
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL F .130 ASSY APPLICATOR TOOL | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP5-1213077-9
|
Heilind Electronics | CRIMPER, INSULATION F .130 | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION "F" .130 |
1 Partner Stock |
|
$175.1200 / $231.8300 | Buy Now |
DISTI #
AMP5-1213077-9
|
Interstate Connecting Components | CRIMPER, INSULATION F .130 | 0 |
|
$134.1912 / $198.4127 | Buy Now |
DISTI #
5-1213077-9
|
Avnet Abacus | CRIMPER, INSULATION F" .130" (Alt: 5-1213077-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1213077-9
|
Avnet Abacus | CRIMPER, INSULATION F" .130" (Alt: 5-1213077-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |