Part Details for 5-1377173-5 by TE Connectivity
Overview of 5-1377173-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1377173-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1377173-5-ND
|
DigiKey | CONN INLINE 16-22 AWG CRIMP Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6589 | Buy Now |
DISTI #
5-1377173-5
|
Avnet Americas | Parallel Splice Terminal 22-16AWG 19.304mm Tin Small Pack - Bag (Alt: 5-1377173-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.5503 / $0.6213 | Buy Now |
DISTI #
571-5-1377173-5
|
Mouser Electronics | Terminals SMP 0-0034132-0 RoHS: Compliant | 0 |
|
$0.6130 / $0.6580 | Order Now |
DISTI #
72021528
|
RS | Smp 0-0034132-0 | TE Connectivity 5-1377173-5 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.5230 | Buy Now |
DISTI #
AMP5-1377173-5
|
Heilind Electronics | SMP 0-0034132-0 | Americas - 0 in Stock |
|
$0.5597 / $0.6724 | Buy Now |
|
Onlinecomponents.com | SMP 0-0034132-0 RoHS: Compliant | 0 |
|
$0.6090 / $0.8880 | Buy Now |
DISTI #
AMP5-1377173-5
|
Interstate Connecting Components | SMP 0-0034132-0 | 0 |
|
$0.5597 / $0.6724 | Buy Now |
DISTI #
5-1377173-5
|
Avnet Abacus | (Alt: 5-1377173-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SMP 0-0034132-0 RoHS: Compliant | 0 |
|
$0.6090 / $0.8880 | Buy Now |
Part Details for 5-1377173-5
5-1377173-5 CAD Models
5-1377173-5 Part Data Attributes
|
5-1377173-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1377173-5
TE Connectivity
1.31mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |