Datasheets
5-1393224-5 by: TE Connectivity

Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount

Part Details for 5-1393224-5 by TE Connectivity

Overview of 5-1393224-5 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for 5-1393224-5

Part # Distributor Description Stock Price Buy
DISTI # 74T0761
Newark General Purpose Relay, Ryii Series, Power, Non Latching, Spdt, 12 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity 5-1393224-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.7700
  • 10 $6.2700
  • 25 $5.3300
  • 50 $5.0300
  • 100 $4.7100
$4.7100 / $6.7700 Buy Now
DISTI # 5-1393224-5
Avnet Americas Electromechanical Relay SPDT 8A 12VDC 627Ohm Through Hole - Bulk (Alt: 5-1393224-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Bulk 0
  • 500 $3.8908
  • 1,000 $3.7812
  • 2,000 $3.6716
  • 3,000 $3.5620
  • 4,000 $3.4524
  • 5,000 $3.3428
  • 50,000 $3.2332
$3.2332 / $3.8908 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks 0
  • 500 $3.4300
$3.4300 Buy Now
DISTI # AMP5-1393224-5
Heilind Electronics RY212012 Americas - 0 in Stock
  • 1 $4.0538
  • 25 $3.9456
  • 50 $3.8431
$3.8431 / $4.0538 Buy Now
Onlinecomponents.com RY212012 RoHS: Compliant 160 In Stock
  • 5 $7.4500
  • 25 $7.3400
  • 50 $7.2300
  • 125 $7.1200
  • 250 $4.3800
  • 375 $3.4700
  • 500 $3.4000
$3.4000 / $7.4500 Buy Now
DISTI # 5-1393224-5
TTI General Purpose Relays RY212012 Min Qty: 500 Package Multiple: 20 Container: Tube Americas - 0
  • 500 $3.8900
  • 1,000 $3.6200
  • 2,500 $2.8700
  • 5,000 $2.7800
  • 10,000 $2.7100
$2.7100 / $3.8900 Buy Now
DISTI # AMP5-1393224-5
Interstate Connecting Components RY212012 0
  • 1 $4.0538
  • 25 $3.9456
  • 50 $3.8431
$3.8431 / $4.0538 Buy Now
DISTI # 5-1393224-5
Avnet Abacus Electromechanical Relay SPDT 8A 12VDC 627Ohm Through Hole (Alt: 5-1393224-5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 113 Weeks, 0 Days Abacus - 2500
Buy Now
Master Electronics RY212012 RoHS: Compliant 160 In Stock
  • 5 $7.4500
  • 25 $7.3400
  • 50 $7.2300
  • 125 $7.1200
  • 250 $4.3800
  • 375 $3.4700
  • 500 $3.4000
$3.4000 / $7.4500 Buy Now

Part Details for 5-1393224-5

5-1393224-5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5-1393224-5 Part Data Attributes

5-1393224-5 TE Connectivity
Buy Now Datasheet
Compare Parts:
5-1393224-5 TE Connectivity Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 30 Weeks
Samacsys Manufacturer TE Connectivity
Body Breadth 10.1 mm
Body Height 12.3 mm
Body Length or Diameter 28.5 mm
Coil Current(DC)-Max 0.019 A
Coil Operate Voltage(DC) 8.4 V
Coil Power 230 mW
Coil Release Voltage(DC) 1.2 V
Coil Resistance 627 Ω
Coil Voltage(DC)-Max 12 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 8A@400VAC
Contact Current(AC)-Max 8 A
Contact Current(DC)-Max 8 A
Contact Voltage(AC)-Max 400 V
Contact/Output Supply Type AC
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
Electrical Life 30000 Cycle(s)
End Contact Material SILVER NICKEL
JESD-609 Code e4
Mounting Feature PANEL MOUNT
Operate Time 11.5 ms
Operating Temperature-Max 70 °C
Operating Temperature-Min 50 °C
Packing Method BOX; TUBE
Physical Dimension 28.5mm x 10.1mm x 12.3mm
Reference Standard UL; VDE
Relay Action MOMENTARY
Relay Form 1 FORM C
Relay Function SPDT
Relay Type POWER/SIGNAL RELAY
Release Time 7.5 ms
Sealing RT2
Surface Mount NO
Terminal Finish Gold (Au)
Termination Type SOLDER/QUICK CONNECT
Weight 8 g

Alternate Parts for 5-1393224-5

This table gives cross-reference parts and alternative options found for 5-1393224-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1393224-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6-1393224-1 Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount TE Connectivity 5-1393224-5 vs 6-1393224-1
Part Number Description Manufacturer Compare
1-1393225-9 Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount TE Connectivity 5-1393224-5 vs 1-1393225-9
V23061B1005A601 Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount TE Connectivity 5-1393224-5 vs V23061B1005A601
9-1393222-9 Power/Signal Relay, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 221mW (Coil), DC Input, AC Output, Through Hole-Straight Mount TE Connectivity 5-1393224-5 vs 9-1393222-9
1-1393225-0 Power/Signal Relay, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount TE Connectivity 5-1393224-5 vs 1-1393225-0
6-1393224-1 Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.019A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount TE Connectivity 5-1393224-5 vs 6-1393224-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-1393224-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-1393224-5 by TE Connectivity

  • Please alert me when 5-1393224-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5-1393224-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-1393224-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5-1393224-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-1393224-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-1393224-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: