-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-1393304-7) V23134M0052G242-EV-CBOX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4210
|
Newark | Automotive Relays V23134M0052G242-Ev-Cbox |Amp Te Connectivity 5-1393304-7 Min Qty: 158 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $10.6200 | Buy Now |
DISTI #
5-1393304-7-ND
|
DigiKey | RELAY GEN PURPOSE DPST 25A 12V Min Qty: 315 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3924 | Buy Now |
DISTI #
5-1393304-7
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 100A 12VDC 90Ohm Through Hole - Bulk (Alt: 5-1393304-7) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Bulk | 0 |
|
$8.3735 / $10.0766 | Buy Now |
|
Future Electronics | F4 Series 100 A SPST-NO-DM (1 Form U) 12 V PCB Through Hole Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 315 Container: Box | 0Box |
|
$8.6100 | Buy Now |
DISTI #
AMP5-1393304-7
|
Heilind Electronics | V23134M0052G242-EV-CBOX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23134M0052G242-EV-CBOX RoHS: Compliant | 0 |
|
$8.7800 / $18.3900 | Buy Now |
DISTI #
5-1393304-7
|
Avnet Americas | Electromechanical Relay SPST-NO-DM 100A 12VDC 90Ohm Through Hole - Bulk (Alt: 5-1393304-7) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Container: Bulk | 0 |
|
$8.3735 / $10.0766 | Buy Now |
DISTI #
V23134M0052G242
|
TME | Relay: electromagnetic, 1 Form U, Ucoil: 12VDC, 25A, automotive Min Qty: 10 | 0 |
|
$11.3200 | RFQ |
DISTI #
AMP5-1393304-7
|
Interstate Connecting Components | V23134M0052G242-EV-CBOX | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5-1393304-7
|
PEI Genesis | Power/Signal Relay, 1 Form U | 425 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1393304-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393304-7
TE Connectivity
(5-1393304-7) V23134M0052G242-EV-CBOX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25.9 mm | |
Body Height | 24.9 mm | |
Body Length or Diameter | 25.9 mm | |
Coil Current(DC)-Max | 0.132 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 1.6 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 50A@12VAC | |
Contact Current(AC)-Max | 32 A | |
Contact Current(DC)-Max | 32 A | |
Contact (DC) Max Rating R Load | 50A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 26.2mm x 26.2mm x 25.2mm | |
Reference Standard | EIA; EN; FMVSS; IEC | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM U | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Weight | 35 g |
This table gives cross-reference parts and alternative options found for 5-1393304-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1393304-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23134M0052G242 | Power/Signal Relay, 1 Form U, SPST, Momentary, 0.132A (Coil), 12VDC (Coil), 1600mW (Coil), 32A (Contact), 12VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity | 5-1393304-7 vs V23134M0052G242 |