Part Details for 5-1393561-9 by TE Connectivity
Overview of 5-1393561-9 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1393561-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7717
|
Newark | V42254A6210L 1=Sub D Kabeltue |Amp Te Connectivity 5-1393561-9 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 | Buy Now |
DISTI #
2266-5-1393561-9-ND
|
DigiKey | D-SUB ACCS Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
12534 In Stock |
|
$0.4200 | Buy Now |
DISTI #
3937-5-1393561-9-ND
|
DigiKey | D-SUB ACCS Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$0.7700 | Buy Now |
DISTI #
5-1393561-9-ND
|
DigiKey | D-SUB ACCS Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3603 | Buy Now |
DISTI #
5-1393561-9
|
Avnet Americas | AMP5-1393561-9 - Bulk (Alt: 5-1393561-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3636 | Buy Now |
DISTI #
571-5-1393561-9
|
Mouser Electronics | D-Sub Tools & Hardware V42254A6210L 1 RoHS: Compliant | 0 |
|
$0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3230 | Buy Now |
DISTI #
AMP5-1393561-9
|
Heilind Electronics | V42254A6210L 1=SUB D KABELTUE | Americas - 0 in Stock |
|
$0.4035 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12534 Partner Stock 30000 On Order |
|
$0.3583 / $0.4021 | Buy Now |
DISTI #
65674326
|
Verical | D-Sub Housing Shielded 9 Contacts RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 12500 |
|
$0.3700 / $0.3900 | Buy Now |