Part Details for 5-1393788-7 (ALTERNATE: V23079D1003B301) by TE Connectivity
Overview of 5-1393788-7 (ALTERNATE: V23079D1003B301) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1393788-7 (ALTERNATE: V23079D1003B301)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71210705
|
RS | Relay, General Purpose, DPDT, 2A, 12VDC, V23079 Axicom Series, V23079D1003B301 | TE Connectivity 5-1393788-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1870 |
|
$1.4100 | Buy Now |