Part Details for 5-1393801-4 by TE Connectivity
Overview of 5-1393801-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1393801-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1393801-4-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 24V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$155.3720 | Buy Now |
DISTI #
5-1393801-4
|
Avnet Americas | RELAY GENERAL PURPOSE - Bulk (Alt: 5-1393801-4) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-5-1393801-4
|
Mouser Electronics | Low Signal Relays - PCB V23030A3021A104 | 0 |
|
$128.4800 / $155.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.7200 / $148.7200 | Buy Now |
DISTI #
5-1393801-4
|
Avnet Abacus | RELAY GENERAL PURPOSE (Alt: 5-1393801-4) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1393801-4
|
Avnet Abacus | RELAY GENERAL PURPOSE (Alt: 5-1393801-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$90.7200 / $148.7200 | Buy Now |