-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, 150VDC (Coil), 620mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, Socket Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7785
|
Newark | V23154C 712B104 |Axicom Te Connectivity 5-1393806-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.5900 / $95.3200 | Buy Now |
DISTI #
5-1393806-5-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 7V Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.5660 | Buy Now |
DISTI #
5-1393806-5
|
Avnet Americas | Electromechanical Relay DPDT 2A 7VDC 58Ohm Plug-In - Bulk (Alt: 5-1393806-5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-5-1393806-5
|
Mouser Electronics | Low Signal Relays - PCB V23154C 712B104 RoHS: Compliant | 0 |
|
$97.5600 | Order Now |
|
Onlinecomponents.com | V23154C 712B104 RoHS: Compliant | 0 |
|
$78.8900 / $210.5400 | Buy Now |
DISTI #
5-1393806-5
|
Avnet Abacus | Electromechanical Relay DPDT 2A 7VDC 58Ohm Plug-In (Alt: 5-1393806-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1393806-5
|
Avnet Abacus | Electromechanical Relay DPDT 2A 7VDC 58Ohm Plug-In (Alt: 5-1393806-5) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23154C 712B104 RoHS: Compliant | 0 |
|
$78.8900 / $210.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1393806-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1393806-5
TE Connectivity
Power/Signal Relay, 2 Form C, 150VDC (Coil), 620mW (Coil), 2A (Contact), 150VDC (Contact), AC/DC Input, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 24 mm | |
Coil Power | 620 mW | |
Coil Resistance | 58 Ω | |
Coil Voltage(AC)-Max | 125 V | |
Coil Voltage(DC)-Max | 150 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 150 V | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 24 X 30 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |