5-1393808-4
TE Connectivity
Description: Power/Signal Relay, 6 Form C, DPDT, Momentary, 0.054A (Coil), 250VDC (Coil), 654mW (Coil), 5A (Contact), 250VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount

Overview of 5-1393808-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Smart Cities Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Price & Stock for 5-1393808-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42AJ4218
Newark V23154D 717F104 |Amp Te Connectivity 5-1393808-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $135.2900
$135.2900 Buy Now
DISTI # 5-1393808-4
Avnet Americas Electromechanical Relay DPDT 5A 12VDC 220Ohm Plug-In - Bulk (Alt: 5-1393808-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk 0
RFQ
DISTI # V23154-D0717-F104
TME Relay: electromagnetic, DPDT, Ucoil: 12VDC, Icontacts max: 5A, PCB Min Qty: 1 0
  • 1 $111.6600
  • 5 $105.0900
  • 50 $88.6700
$88.6700 / $111.6600 RFQ
DISTI # 5-1393808-4
Avnet Abacus Electromechanical Relay DPDT 5A 12VDC 220Ohm Plug-In (Alt: 5-1393808-4) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Abacus - 0
Buy Now
DISTI # 5-1393808-4
Avnet Abacus Electromechanical Relay DPDT 5A 12VDC 220Ohm Plug-In (Alt: 5-1393808-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 5-1393808-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-1393808-4 by TE Connectivity

5-1393808-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
19 mm
Body Height
30 mm
Body Length or Diameter
30 mm
Coil Current(DC)-Max
0.054 A
Coil Power
654 mW
Coil Resistance
220 Ω
Coil Voltage(AC)-Max
250 V
Coil Voltage(DC)-Max
250 V
Coil/Input Supply Type
AC/DC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
250 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
1500 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
End Contact Material
GOLD
Insulation Resistance
1000000000 Ω
Mounting Feature
SOCKET MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
19 X 30 X 30
Relay Action
MOMENTARY
Relay Form
6 FORM C
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Sealing
DUST PROOF
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Weight
25 g
Want to compare parts?
  1. 5-1393808-4
    TE Connectivity
    Power/Signal Relay, 6 Form C, DPDT, Momentary, 0.054A (Coil), 250VDC (Coil), 654mW (Coil), 5A (Contact), 250VDC (Contact), AC/DC Input, AC/DC Output, Socket Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-1393808-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-1393808-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-1393808-4 would you like to use for your alert(s)?
  • Please alert me when 5-1393808-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-1393808-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-1393808-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-1393808-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-1393808-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-1393808-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: