-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1415019-1
|
Avnet Americas | Electromechanical Relay 5PST-NO/SPST-NC 8A 110VDC 10.08KOhm Through Hole - Rail/Tube (Alt: 5-1415019-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tube | 0 |
|
$19.0216 / $22.8904 | Buy Now |
|
Future Electronics | Electromechanical Relay 5PST-NO/SPST-NC 8A 110VDC 10.08KOhm Through Hole RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$18.9700 | Buy Now |
DISTI #
AMP5-1415019-1
|
Heilind Electronics | V23050-A1110-A551 | Americas - 0 in Stock |
|
$24.8709 / $26.7840 | Buy Now |
|
Onlinecomponents.com | SR6C4110 - V23050-A1110-A551 RoHS: Compliant |
6266 In Stock |
|
$19.6200 / $27.0800 | Buy Now |
|
Quest Components | 8 |
|
$28.8344 / $30.3520 | Buy Now | |
DISTI #
5-1415019-1
|
TTI | General Purpose Relays V23050A1110A551 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 10 Container: Each | Americas - 0 |
|
$19.5800 / $20.9700 | Buy Now |
DISTI #
5-1415019-1
|
Avnet Americas | Electromechanical Relay 5PST-NO/SPST-NC 8A 110VDC 10.08KOhm Through Hole - Rail/Tube (Alt: 5-1415019-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$12.3428 / $22.8904 | Buy Now |
DISTI #
5-1415019-1
|
Avnet Americas | Electromechanical Relay 5PST-NO/SPST-NC 8A 110VDC 10.08KOhm Through Hole - Rail/Tube (Alt: 5-1415019-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$12.3428 / $22.8904 | Buy Now |
DISTI #
AMP5-1415019-1
|
Interstate Connecting Components | V23050-A1110-A551 | 0 |
|
$24.8709 / $26.7840 | Buy Now |
DISTI #
TE Connectivity 5-1415019-1
|
PEI Genesis | Safety Relay, 6PST, Momentar | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1415019-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1415019-1
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.011A (COIL), 110VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 82.5 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 10080 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 6050 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.5mm x 16.5mm | |
Reference Standard | TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |