-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5226
|
Newark | General Purpose Relays Pt270615 |Amp Te Connectivity 5-1419111-0 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$10.6800 / $11.1600 | Buy Now |
DISTI #
5-1419111-0
|
Avnet Americas | Electromechanical Relay DPDT 24A 115VAC 4.845KOhm Plug-In - Bulk (Alt: 5-1419111-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
$5.6640 / $6.8160 | Buy Now |
DISTI #
71210711
|
RS | Circular Connector, PT270615 AMPMODU | TE Connectivity 5-1419111-0 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5800 / $9.0400 | RFQ |
|
Future Electronics | PT Series 12A 115VAC Industrial Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$6.6900 / $6.8700 | Buy Now |
DISTI #
AMP5-1419111-0
|
Heilind Electronics | PT270615 | Americas - 0 in Stock |
|
$6.7325 / $7.1014 | Buy Now |
|
Onlinecomponents.com | PT270615 RoHS: Compliant |
473 In Stock |
|
$5.0400 / $8.7900 | Buy Now |
DISTI #
5-1419111-0
|
TTI | Industrial Relays PT270615 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 500 In Stock |
|
$5.5400 / $9.9600 | Buy Now |
DISTI #
AMP5-1419111-0
|
Interstate Connecting Components | PT270615 | 0 |
|
$6.7325 / $7.1014 | Buy Now |
DISTI #
TE Connectivity 5-1419111-0
|
PEI Genesis | Power/Signal Relay, 2 Form C | 87 |
|
Buy Now | |
DISTI #
5-1419111-0
|
Avnet Abacus | Electromechanical Relay DPDT 24A 115VAC 4.845KOhm Plug-In (Alt: 5-1419111-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1419111-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1419111-0
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 103.5 V , COIL RELEASE VOLTAGE(AC): 34.5 V; RELEASE TIME WITH DIODE | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 92 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(AC) | 34.5 V | |
Coil Release Voltage(DC) | 34.5 V | |
Coil Resistance | 4845 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil Voltage-Nom | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 23 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 23 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |