-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), 12A (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1419111-2
|
Avnet Americas | Electromechanical Relay DPDT 24A 12VDC 192Ohm Through Hole - Bulk (Alt: 5-1419111-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$5.3336 / $6.4184 | Buy Now |
DISTI #
655-5-1419111-2
|
Mouser Electronics | Industrial Relays PT271012 RoHS: Compliant | 58 |
|
$6.1300 / $10.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks Container: Box | 0Box |
|
$5.6500 | Buy Now |
DISTI #
AMP5-1419111-2
|
Heilind Electronics | PT271012 | Americas - 0 in Stock |
|
$6.3397 / $6.6871 | Buy Now |
|
Onlinecomponents.com | PT271012 RoHS: Compliant |
250 In Stock |
|
$6.1100 / $10.2200 | Buy Now |
DISTI #
77320411
|
Verical | Miniature General Purpose Relays RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 310 |
|
$6.8143 / $11.4030 | Buy Now |
DISTI #
5-1419111-2
|
TTI | Industrial Relays PT271012 Min Qty: 250 Package Multiple: 10 Container: Each | Americas - 0 |
|
$5.4600 / $6.4400 | Buy Now |
DISTI #
514191112-TEC
|
TME | 5-1419111-2 Min Qty: 10 | 310 |
|
$5.8929 / $10.4835 | Buy Now |
DISTI #
AMP5-1419111-2
|
Interstate Connecting Components | PT271012 | 0 |
|
$6.3397 / $6.6871 | Buy Now |
DISTI #
5-1419111-2
|
Avnet Abacus | Electromechanical Relay DPDT 24A 12VDC 192Ohm Through Hole (Alt: 5-1419111-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1419111-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1419111-2
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), 12A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 22.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.063 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 750 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@250VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 30 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |