5-1419111-8
TE Connectivity
Description: Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC Output, Panel Mount

Overview of 5-1419111-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Telecommunications Automotive

Price & Stock for 5-1419111-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 57AC7181
Newark Power Relay, Dpdt, 12A, 240Vac, Th, Contact Configuration:Dpdt, Coil Voltage:230Vac, Contact Current:12A, Product Range:Pt Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:240V, Relay Terminals:Solder, rohs Compliant: Yes |Schrack Te Connectivity 5-1419111-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $12.8800
  • 10 $11.4500
  • 25 $10.8700
  • 50 $10.3000
  • 100 $9.7300
  • 250 $8.8700
$8.8700 / $12.8800 Buy Now
DISTI # 15H7825
Newark Pt271730 Rohs Compliant: Yes |Schrack Te Connectivity 5-1419111-8 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $8.1800
  • 500 $7.7900
$7.7900 / $8.1800 Buy Now
DISTI # 5-1419111-8
Avnet Americas Electromechanical Relay DPDT 24A 230VAC 19.465KOhm Through Hole - Bulk (Alt: 5-1419111-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 6 Days Container: Bulk 0
  • 250 $7.8952
  • 500 $7.6728
  • 1,000 $7.4504
  • 1,500 $7.2280
  • 2,000 $7.0056
  • 2,500 $6.7832
  • 25,000 $6.5608
$6.5608 / $7.8952 Buy Now
DISTI # 71344706
RS Circular Connector, PT271730 | TE Connectivity 5-1419111-8 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
  • 250 $10.1300
  • 1,250 $9.3200
  • 2,500 $8.1000
  • 5,000 $7.0900
$7.0900 / $10.1300 RFQ
Future Electronics DPDT 230VAC Through Hole General Purpose Industrial Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Bulk 0
Bulk
  • 1 $8.2300
  • 15 $8.1300
  • 40 $8.0700
  • 100 $8.0200
  • 250 $7.9000
$7.9000 / $8.2300 Buy Now
Future Electronics DPDT 230VAC Through Hole General Purpose Industrial Relay RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 10 Lead time: 26 Weeks Container: Box 0
Box
  • 10 $7.9000
$7.9000 Buy Now
DISTI # AMP5-1419111-8
Heilind Electronics PT271730 Americas - 0 in Stock
  • 1 $8.2258
  • 25 $8.0064
  • 50 $7.7985
$7.7985 / $8.2258 Buy Now
Onlinecomponents.com PT271730 RoHS: Compliant 602 In Stock
  • 5 $9.1600
  • 10 $7.6600
  • 25 $7.4300
  • 50 $6.9600
  • 63 $6.8900
  • 125 $6.7800
  • 188 $6.7100
  • 250 $6.6500
$6.6500 / $9.1600 Buy Now
DISTI # PT271730
TME Relay: electromagnetic, DPDT, Ucoil: 230VAC, Icontacts max: 12A Min Qty: 1 0
  • 1 $11.1500
  • 5 $8.9600
  • 25 $8.4000
  • 100 $7.8500
  • 500 $7.2900
$7.2900 / $11.1500 RFQ
DISTI # AMP5-1419111-8
Interstate Connecting Components PT271730 0
  • 1 $8.2258
  • 25 $8.0064
  • 50 $7.7985
$7.7985 / $8.2258 Buy Now
DISTI # 5-1419111-8
Avnet Abacus Electromechanical Relay DPDT 24A 230VAC 19.465KOhm Through Hole (Alt: 5-1419111-8) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-1419111-8
Avnet Abacus Electromechanical Relay DPDT 24A 230VAC 19.465KOhm Through Hole (Alt: 5-1419111-8) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics PT271730 RoHS: Compliant 602 In Stock
  • 5 $9.1600
  • 10 $7.6600
  • 25 $7.4300
  • 50 $6.9600
  • 63 $6.8900
  • 125 $6.7800
  • 188 $6.7100
  • 250 $6.6500
$6.6500 / $9.1600 Buy Now

CAD Models for 5-1419111-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-1419111-8 by TE Connectivity

5-1419111-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
19 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
COIL OPERATE VOLTAGE(AC): 207.0 V , COIL RELEASE VOLTAGE(AC): 69.0 V; RELEASE TIME WITH DIODE
Body Breadth
22.5 mm
Body Height
30 mm
Body Length or Diameter
28 mm
Coil Current(AC)-Max
0.004 A
Coil Operate Voltage(AC)
207 V
Coil Operate Voltage(DC)
184 V
Coil Power
1000 mW
Coil Release Voltage(AC)
69 V
Coil Release Voltage(DC)
69 V
Coil Resistance
19465 Ω
Coil Voltage(AC)-Max
230 V
Coil Voltage-Nom
230 V
Coil/Input Supply Type
AC
Contact (AC) Max Power Rating R Load
3000VA@400VAC
Contact (AC) Max Rating R Load
12A@400VAC
Contact Current(AC)-Max
12 A
Contact Current(DC)-Max
12 A
Contact Voltage(AC)-Max
400 V
Contact/Output Supply Type
AC
Dielectric Strength Between Coil and Contacts
2500 Vrms
Dielectric Strength Between Open Contacts
1200 Vrms
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER NICKEL
Mounting Feature
PANEL MOUNT
Number of Terminals
8
Operate Time
23 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX; TUBE
Physical Dimension
28 X 22.5 X 30
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
23 ms
Sealing
RT2
Surface Mount
NO
Terminal Length
0.004099568199136398 inch
Termination Type
SOLDER/QUICK CONNECT
Weight
30 g
Want to compare parts?
  1. 5-1419111-8
    TE Connectivity
    Power/Signal Relay, 2 Form C, DPDT, Momentary, 1000mW (Coil), 12A (Contact), AC Input, AC Output, Panel Mount
    VS

Alternate Parts for 5-1419111-8

This table gives cross-reference parts and alternative options found for 5-1419111-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1419111-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PT271730 POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1000mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT TE Connectivity 5-1419111-8 vs PT271730

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-1419111-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-1419111-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-1419111-8 would you like to use for your alert(s)?
  • Please alert me when 5-1419111-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-1419111-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-1419111-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-1419111-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-1419111-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-1419111-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: