-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 1000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1419135-8
|
Avnet Americas | Electromechanical Relay 3PDT 20A 230VAC 19.465KOhm Plug-In - Trays (Alt: 5-1419135-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 1 Days Container: Tray | 0 |
|
$9.7822 / $11.7718 | Buy Now |
DISTI #
571-5-1419135-8
|
Mouser Electronics | General Purpose Relays PT380730 RoHS: Compliant | 0 |
|
$12.1300 / $12.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 10 Container: Box | 0Box |
|
$10.3700 | Buy Now |
DISTI #
AMP5-1419135-8
|
Heilind Electronics | PT380730 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT380730 RoHS: Compliant | 0 |
|
$10.2600 / $21.3800 | Buy Now |
DISTI #
5-1419135-8
|
Avnet Americas | Electromechanical Relay 3PDT 20A 230VAC 19.465KOhm Plug-In - Trays (Alt: 5-1419135-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 1 Days Container: Tray | 0 |
|
$9.7822 / $11.7718 | Buy Now |
DISTI #
AMP5-1419135-8
|
Interstate Connecting Components | PT380730 | 0 |
|
Buy Now | |
DISTI #
000000000005525713
|
Sager | General Purpose Relays PT380730 Min Qty: 250 | 0 |
|
$11.0500 / $11.5100 | Buy Now |
DISTI #
5-1419135-8
|
Avnet Abacus | Electromechanical Relay 3PDT 20A 230VAC 19.465KOhm Plug-In (Alt: 5-1419135-8) RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1419135-8
|
Avnet Abacus | Electromechanical Relay 3PDT 20A 230VAC 19.465KOhm Plug-In (Alt: 5-1419135-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1419135-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1419135-8
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 1000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 184 V, COIL RELEASE VOLTAGE(AC): 69 V | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.004 A | |
Coil Power | 1000 mW | |
Coil Resistance | 19465 Ω | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | CE; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |