Part Details for 5-1423996-5 by TE Connectivity
Overview of 5-1423996-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 5-1423996-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB3261-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 120V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-1423996-5
|
Avnet Americas | Electromechanical Relay 4PDT 10A 120VAC 1.7KOhm Socket - Bulk (Alt: 5-1423996-5) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | KUP-17A39-120=RELAY,4C,AGCDO,QC.110,LAMP RoHS: Compliant |
103 In Stock |
|
$22.1400 / $29.3100 | Buy Now |
|
Master Electronics | KUP-17A39-120=RELAY,4C,AGCDO,QC.110,LAMP RoHS: Compliant |
103 In Stock |
|
$22.1400 / $29.3100 | Buy Now |
Part Details for 5-1423996-5
5-1423996-5 CAD Models
5-1423996-5 Part Data Attributes:
|
5-1423996-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1423996-5
TE Connectivity
(5-1423996-5) KUP-17A39-120=RELAY,4C,AGCDO,QC.110,LAMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Resistance | 1700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |