Part Details for 5-1437373-3 by TE Connectivity
Overview of 5-1437373-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5-1437373-3
5-1437373-3 CAD Models
5-1437373-3 Part Data Attributes
|
5-1437373-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437373-3
TE Connectivity
301-20=20P 28AWG STRAND PVC UN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Types | RIBBON CABLE | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 30.5 mm | |
Number of Conductors | 20 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2 A | |
Rated Voltage | 300 V | |
Rated Voltage(DC) | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire Size-Max | 28 AWG | |
Wire and Cable Name | FLAT CABLE |