-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, (on)-off-(on), 0.4A, 20VDC, Wire Terminal, Rocker Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5263
|
Newark | Trd11G10Wl=Rocker Sw Spdt (On) Rohs Compliant: Yes |Amp Te Connectivity 5-1437595-6 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1900 | Buy Now |
DISTI #
5-1437595-6
|
Avnet Americas | Switch Rocker (ON) OFF (ON) SPDT Wire Lug Curved Rocker 20VAC 20VDC 0.4VA - Bulk (Alt: 5-1437595-6) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bulk | 0 |
|
$16.0967 / $19.3706 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Container: Box | 0Box |
|
$17.0600 | Buy Now |
DISTI #
AMP5-1437595-6
|
Heilind Electronics | TRD11G10WL=ROCKER SW SPDT (ON) | Americas - 0 in Stock |
|
$20.0607 / $20.3602 | Buy Now |
|
Onlinecomponents.com | TRD11G10WL=ROCKER SW SPDT (ON) RoHS: Compliant | 0 |
|
$16.8900 / $46.0100 | Buy Now |
DISTI #
5-1437595-6
|
TTI | Rocker Switches SWITCH ROCKER RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Each | Americas - 0 |
|
$21.3600 | Buy Now |
DISTI #
AMP5-1437595-6
|
Interstate Connecting Components | TRD11G10WL=ROCKER SW SPDT (ON) | 0 |
|
$20.0607 / $20.3602 | Buy Now |
DISTI #
5-1437595-6
|
Avnet Abacus | Switch Rocker (ON) OFF (ON) SPDT Wire Lug Curved Rocker 20VAC 20VDC 0.4VA (Alt: 5-1437595-6) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1437595-6
|
Avnet Abacus | Switch Rocker (ON) OFF (ON) SPDT Wire Lug Curved Rocker 20VAC 20VDC 0.4VA (Alt: 5-1437595-6) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 56 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TRD11G10WL=ROCKER SW SPDT (ON) RoHS: Compliant | 0 |
|
$16.8900 / $46.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1437595-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437595-6
TE Connectivity
Rocker Switch, SPDT, (on)-off-(on), 0.4A, 20VDC, Wire Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |