-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C9266
|
Newark | Terminal Block, Barrier, 2 Position, 18-10Awg, Pitch Spacing:11.13Mm, No. Of Rows:1 Row, No. Of Positions:2Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Rated Current:30A, Rated Voltage:600V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 5-1437657-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 350 |
|
$1.0200 / $1.2100 | Buy Now |
DISTI #
5-1437657-7
|
Avnet Americas | Conn Barrier Strip 2 POS 11.12mm Solder ST Thru-Hole 30A/Contact - Bulk (Alt: 5-1437657-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 4240 |
|
$0.5696 | Buy Now |
DISTI #
70088798
|
RS | Buchanan, Conn, Term Strip, Barrier,2Pole,11.10mmPitch, SnglRow,18-10,#8,30A,600V | TE Connectivity 5-1437657-7 RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.4700 | RFQ |
|
Future Electronics | Buchanan 2 Position 11.1 mm Pitch Single Row 1-18 AWG Tri-Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 270 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.9350 / $1.0300 | Buy Now |
|
Future Electronics | Buchanan 2 Position 11.1 mm Pitch Single Row 1-18 AWG Tri-Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 270 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.9350 / $1.0300 | Buy Now |
DISTI #
AMP5-1437657-7
|
Heilind Electronics | 8PCV-02-0068 TRIBARRIER TERM | Americas - 1329 in Stock |
|
$0.9890 / $1.2502 | Buy Now |
|
Onlinecomponents.com | 8PCV-02-006=#8 TRIBARRIER TERM RoHS: Compliant | 0 |
|
$0.8130 / $1.3050 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 48 |
|
$1.0325 / $2.0650 | Buy Now |
DISTI #
5-1437657-7
|
TTI | Barrier Terminal Blocks 8PCV-02-006 RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1437657-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437657-7
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |