Part Details for 5-1437665-3 by TE Connectivity
Results Overview of 5-1437665-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-1437665-3 Information
5-1437665-3 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 5-1437665-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75AC9013
|
Newark | Jc6-Q307-04=Jc6 Assembly |Amp Te Connectivity 5-1437665-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 | Buy Now |
|
DISTI #
5-1437665-3
|
Avnet Americas | - Bag (Alt: 5-1437665-3) COO: United States of America (the) RoHS: Compliant Min Qty: 4320 Package Multiple: 4320 Lead time: 22 Weeks, 5 Days Container: Bag | 0 |
|
$2.5050 / $3.8059 | Buy Now |
|
DISTI #
AMP5-1437665-3
|
Heilind Electronics | JC6-Q307-04JC6 ASSEMBLY | Americas - 0 in Stock |
|
$3.6345 | Buy Now |
|
DISTI #
AMP5-1437665-3
|
Interstate Connecting Components | JC6-Q307-04JC6 ASSEMBLY | 0 |
|
$3.6345 | Buy Now |
|
DISTI #
5-1437665-3
|
Avnet Abacus | (Alt: 5-1437665-3) RoHS: Compliant Min Qty: 4320 Package Multiple: 4320 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
5-1437665-3
|
Avnet Abacus | (Alt: 5-1437665-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 5-1437665-3 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5-1437665-3
5-1437665-3 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-1437665-3 Part Data Attributes
|
|
5-1437665-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1437665-3
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Ul 94v-0, Thermoplastic | |
| Fastening Method | Screw | |
| Mounting Type | Panel | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 4 | |
| Rated Current | 20 A | |
| Rated Voltage | 600 V | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 3 Mm2 | |
| Wire Gauge | 12 Awg |
Alternate Parts for 5-1437665-3
This table gives cross-reference parts and alternative options found for 5-1437665-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1437665-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSB6UG041203 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5-1437665-3 vs SSB6UG041203 |
| SSB6CG040200 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5-1437665-3 vs SSB6CG040200 |
| SSB6FG041303 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5-1437665-3 vs SSB6FG041303 |
| SSB6CE041201 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5-1437665-3 vs SSB6CE041201 |
| SSB6FM040580 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5-1437665-3 vs SSB6FM040580 |
| SSB6UE041500 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5-1437665-3 vs SSB6UE041500 |
| SSB6TM040704 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5-1437665-3 vs SSB6TM040704 |
| SSB6TG040704 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5-1437665-3 vs SSB6TG040704 |
| SSB6CG040181 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 5-1437665-3 vs SSB6CG040181 |
| BTB654-08-04-1 | Jite Connectors Inc | Check for Price | Barrier Strip Terminal Block, 20A, 3.309mm2, 1 Row(s), 1 Deck(s), | 5-1437665-3 vs BTB654-08-04-1 |
5-1437665-3 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the connector is designed for outdoor use and can withstand environmental conditions such as moisture, dust, and extreme temperatures.
-
The maximum wire size that can be used with the 5-1437665-3 connector is 1.5 mm² (16 AWG).
-
Yes, the 5-1437665-3 connector meets UL standards for safety and performance.
-
No, the 5-1437665-3 connector is rated for a maximum voltage of 250 VAC/VDC and is not suitable for high-voltage applications.