5-1462033-6
TE Connectivity
Description: RF RELAY, DPDT, LATCHED, 0.013A (COIL), 24VDC (COIL), 300mW (COIL), 2A (CONTACT), 30VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of 5-1462033-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive

Price & Stock for 5-1462033-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 5-1462033-6
Avnet Abacus Electromechanical Relay DPDT 2A 24VDC 1.92KOhm Through Hole (Alt: 5-1462033-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-1462033-6
Avnet Abacus Electromechanical Relay DPDT 2A 24VDC 1.92KOhm Through Hole (Alt: 5-1462033-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

CAD Models for 5-1462033-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5-1462033-6 by TE Connectivity

5-1462033-6
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
TE Connectivity
Body Breadth
9.02 mm
Body Height
5 mm
Body Length or Diameter
14.02 mm
Coil Current(DC)-Max
0.013 A
Coil Operate Voltage(DC)
16.8 V
Coil Power
300 mW
Coil Release Voltage(DC)
16.8 V
Coil Resistance
1920 Ω
Coil Voltage(DC)-Max
24 V
Coil Voltage-Nom
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
62.5VA@250VAC
Contact (AC) Max Rating R Load
.5A@125VAC
Contact Current(AC)-Max
0.5 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Power Rating R Load
60W@220VDC
Contact (DC) Max Rating R Load
2A@30VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
300000 Cycle(s)
End Contact Material
Silver Nickel
End Contact Plating
GOLD
Input Power-Max
60 W
Input Switching Control Type
Random
Insertion Loss-Max
-0.25 dB
Insulation Resistance
1000000000 Ω
Isolation-Max
-22.3 dB
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals
10
Operate Time
9 ms
Operating Frequency-Max
900 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
BOX; TUBE
Physical Dimension
14.02mm x 9.02mm x 5mm
Reference Standard
IEC; UL
Relay Action
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
RF RELAY
Release Time
9 ms
Sealing
IP67/RT3
Surface Mount
NO
Switching Time
9 ms
Terminal Length
0.003200406400812802 inch
Termination Type
SOLDER
VSWR
1.07
Want to compare parts?
  1. 5-1462033-6
    TE Connectivity
    RF RELAY, DPDT, LATCHED, 0.013A (COIL), 24VDC (COIL), 300mW (COIL), 2A (CONTACT), 30VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Related Parts for 5-1462033-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-1462033-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-1462033-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-1462033-6 would you like to use for your alert(s)?
  • Please alert me when 5-1462033-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-1462033-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-1462033-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-1462033-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-1462033-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-1462033-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: