5-1462037-6
TE Connectivity
Description: RF Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount

Overview of 5-1462037-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5-1462037-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 15H7986
Newark Im42Ts=Im Relay 100 Mw 4.5 V B Rohs Compliant: Yes |Axicom Te Connectivity 5-1462037-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $2.0200
  • 2,500 $1.9200
$1.9200 / $2.0200 Buy Now
DISTI # 5-1462037-6-ND
DigiKey RELAY TELECOM DPDT 2A 4.5V Min Qty: 1000 Lead time: 42 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $1.9089
$1.9089 Buy Now
DISTI # 3937-5-1462037-6-ND
DigiKey RELAY TELECOM DPDT 2A 4.5V Min Qty: 1000 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 5-1462037-6
Avnet Americas Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Through Hole - Rail/Tube (Alt: 5-1462037-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Tube 0
  • 1,000 $1.8900
  • 2,000 $1.8360
  • 4,000 $1.7820
  • 6,000 $1.7280
  • 8,000 $1.6740
$1.6740 / $1.8900 Buy Now
DISTI # 655-5-1462037-6
Mouser Electronics Low Signal Relays - PCB IM42TS=IM RELAY100MW 4.5V B RoHS: Compliant 0
  • 1,000 $1.9000
$1.9000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks Container: Tube 0
Tube
  • 1,000 $1.6900
$1.6900 Buy Now
DISTI # AMP5-1462037-6
Heilind Electronics IM42TS=IM RELAY 100 MW 4.5 V B Americas - 0 in Stock
  • 1 $1.9974
  • 25 $1.9440
  • 50 $1.8935
$1.8935 / $1.9974 Buy Now
Onlinecomponents.com IM42TS=IM RELAY 100mW 4.5V BIS RoHS: Compliant 0
  • 250 $3.5100
  • 500 $2.1600
  • 750 $1.7100
  • 1,000 $1.6800
$1.6800 / $3.5100 Buy Now
DISTI # AMP5-1462037-6
Interstate Connecting Components IM42TS=IM RELAY 100 MW 4.5 V B 0
  • 1 $1.9974
  • 25 $1.9440
  • 50 $1.8935
$1.8935 / $1.9974 Buy Now
DISTI # 5-1462037-6
Avnet Abacus Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Through Hole (Alt: 5-1462037-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-1462037-6
Avnet Abacus Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Through Hole (Alt: 5-1462037-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics IM42TS=IM RELAY 100mW 4.5V BIS RoHS: Compliant 0
  • 250 $3.5100
  • 500 $2.1600
  • 750 $1.7100
  • 1,000 $1.6800
$1.6800 / $3.5100 Buy Now

CAD Models for 5-1462037-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-1462037-6 by TE Connectivity

5-1462037-6
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
29 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
LOW PROFILE
Body Breadth
6 mm
Body Height
5.65 mm
Body Length or Diameter
10 mm
Coil Current(DC)-Max
0.022 A
Coil Operate Voltage(DC)
3.38 V
Coil Power
100 mW
Coil Release Voltage(DC)
-3.38 V
Coil Resistance
203 Ω
Coil Voltage(DC)-Max
4.5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Rating R Load
2A@220VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
1800 Vrms
Dielectric Strength Between Open Contacts
750 Vrms
Electrical Life
100000 Cycle(s)
End Contact Material
LEAD RUTHENIUM
Input Power-Max
60 W
Insertion Loss-Max
-0.03 dB
Insulation Resistance
1000000000000 Ω
Isolation-Max
-37 dB
Mounting Feature
PANEL MOUNT
Operate Time
8 ms
Operating Frequency-Max
900 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Physical Dimension
10 X 6 X 5.65
Reference Standard
CECC; CSA; IEC; UL
Relay Action
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
RF RELAY
Release Time
8 ms
Sealing
IP67/RT5
Surface Mount
NO
Switching Time
16 ms
Termination Type
SOLDER/QUICK CONNECT
VSWR
1.49
Weight
0.75 g
Want to compare parts?
  1. 5-1462037-6
    TE Connectivity
    RF Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 4.5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-1462037-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-1462037-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-1462037-6 would you like to use for your alert(s)?
  • Please alert me when 5-1462037-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-1462037-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-1462037-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-1462037-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-1462037-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-1462037-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: