Part Details for 5-1462037-9 (ALTERNATE: 5-1462037-9) by TE Connectivity
Overview of 5-1462037-9 (ALTERNATE: 5-1462037-9) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-1462037-9 (ALTERNATE: 5-1462037-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71210714
|
RS | Relay, Telecom, DPDT, Surface Mount, Latching, 2A, 5VDC, IM/Axicom Series | TE Connectivity 5-1462037-9 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3700 | RFQ |