-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IM43GR=IM RELAY 100 MW 5 V BIS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7989
|
Newark | Signal Relay, Dpdt, 2A, 250Vac, Smd, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Surface Mount, Coil Type:Latching Single Coil, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity 5-1462037-9 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1900 / $3.5000 | Buy Now |
DISTI #
PB1064CT-ND
|
DigiKey | RELAY TELECOM DPDT 2A 5V Min Qty: 1 Lead time: 28 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
47 In Stock |
|
$1.8953 / $3.3700 | Buy Now |
DISTI #
5-1462037-9
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount - Tape and Reel (Alt: 5-1462037-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
5-1462037-9
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount - Tape and Reel (Alt: 5-1462037-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 60 Weeks, 2 Days Container: Reel | 0 |
|
$1.7236 / $1.9460 | Buy Now |
DISTI #
IM43GR
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount - Tape and Reel (Alt: IM43GR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
15H7989
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 250Ohm Surface Mount - Bulk (Alt: 15H7989) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 0 |
|
$2.6300 / $3.5000 | Buy Now |
|
Future Electronics | Axicom IM Series DPDT 2 A 5 V Latching Surface Mount Signal Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.9300 | Buy Now |
DISTI #
AMP5-1462037-9
|
Heilind Electronics | IM43GR=IM RELAY 100 MW 5 V BIS | Americas - 0 in Stock18750 On Order |
|
$1.2904 / $1.3611 | Buy Now |
|
Onlinecomponents.com | Signal Relay - DPDT (2 Form C) - 5VDC Coil - 100 mW Coil Power - 2A Contact - 250VAC/220VDC Switching - Latching, Single Coil - Gull Wing. RoHS: Compliant |
5418 In Stock 12000 On Order |
|
$1.8200 / $2.1900 | Buy Now |
DISTI #
5-1462037-9
|
TTI | Low Signal Relays - PCB IM43GR=IM RELAY 100MW 5V BIS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1462037-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1462037-9
TE Connectivity
IM43GR=IM RELAY 100 MW 5 V BIS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -3.75 V | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | GOLD ALLOY | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |
This table gives cross-reference parts and alternative options found for 5-1462037-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-1462037-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IM43GR | RF RELAY, DPDT, LATCHED, 0.02A (COIL), 5VDC (COIL), 100mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT | TE Connectivity | 5-1462037-9 vs IM43GR |