Part Details for 5-146257-5 by TE Connectivity
Results Overview of 5-146257-5 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5-146257-5 Information
5-146257-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 5-146257-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AC7804
|
Newark | 10P Header Gold 30U Double Row |Amp Te Connectivity 5-146257-5 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 41217 |
|
$1.1600 / $1.7600 | Buy Now |
|
DISTI #
70AH7609
|
Newark | Connector, Header, 10Pos, 2Rows, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-146257-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$1.2600 / $1.4200 | Buy Now |
|
DISTI #
5-146257-5
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole - Bulk (Alt: 5-146257-5) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 228 |
|
$0.5892 | Buy Now |
|
DISTI #
70042442
|
RS | SHROUDED PCB BREAKAWAY HEADER, 10-C, THRU-HOLE, STRAIGHT, AMPMODU HEADERS SERIES Min Qty: 60 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.8100 | RFQ |
|
|
TE Connectivity | 10P MODII HDR DRST B/A LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 10 | PCB Header & Receptacle | Part Number: 5-146257-5 | Internal Number: 5-146257-5 | TE Connectivity RoHS: Compliant Min Qty: 1 | 7077 |
|
$1.5600 / $1.9000 | Buy Now |
|
DISTI #
AMP5-146257-5
|
Heilind Electronics | 10P MODII HDR DRST B/A LF | Americas - 1575 in Stock |
|
$0.5718 / $0.7222 | Buy Now |
|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
DISTI #
51462575-TEC
|
TME | 5-146257-5 Min Qty: 47 | 41217 |
|
$0.9656 / $1.8500 | Buy Now |
|
DISTI #
AMP5-146257-5
|
Interstate Connecting Components | 10P MODII HDR DRST B/A LF | 367 |
|
$0.5718 / $0.7222 | Buy Now |
US Tariff Estimator: 5-146257-5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 5-146257-5
5-146257-5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-146257-5 Part Data Attributes
|
|
5-146257-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146257-5
TE Connectivity
10P MODII HDR DRST B/A LF
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 21 Weeks | |
| Samacsys Manufacturer | TE Connectivity | |
| Body Breadth | 0.192 inch | |
| Body Depth | 0.09 inch | |
| Body Length | 0.484 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| EMI Shielded | NO | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | POLYETHYLENE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mains Connector Rating | 3A | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.54 mm | |
| Panel Mount | NO | |
| Plating Thickness | 30u inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | CSA, LR, U | |
| Terminal Length | 0.12 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 5-146257-5
This table gives cross-reference parts and alternative options found for 5-146257-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146257-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 102153-1 | TE Connectivity | $0.9582 | 010 UNIV HDR SP 4S 15DP STD | 5-146257-5 vs 102153-1 |
| 104433-5 | TE Connectivity | $0.9631 | 10 MODII HDR DRST B/A W/HD | 5-146257-5 vs 104433-5 |
| 5-87587-1 | TE Connectivity | $3.8900 | 10 MODII HDR DRST SHRD .100CL | 5-146257-5 vs 5-87587-1 |
| 9100-46-205-01 | Methode Electronics Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Eject Lever, Receptacle | 5-146257-5 vs 9100-46-205-01 |
| 146251-5 | TE's AMP | Check for Price | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 5-146257-5 vs 146251-5 |
| AXM210001 | Panasonic Electronic Components | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 5-146257-5 vs AXM210001 |
| 54102-T32-05LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 5-146257-5 vs 54102-T32-05LF |
| 450-10-210-00-006 | Mill-Max Mfg Corp | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 5-146257-5 vs 450-10-210-00-006 |
| 54102-G32-05LF | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 5-146257-5 vs 54102-G32-05LF |
| 802-90-010-10-002000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 5-146257-5 vs 802-90-010-10-002000 |
5-146257-5 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 5-146257-5 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
-
Yes, the 5-146257-5 connector is designed for automated assembly and can be easily integrated into high-volume manufacturing processes.
-
The operating temperature range for the 5-146257-5 connector is -40°C to 125°C (-40°F to 257°F).
-
Yes, the 5-146257-5 connector is designed to withstand harsh environments, including high humidity and exposure to certain chemicals, but it's essential to follow proper sealing and protection guidelines.