-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967455
|
Farnell | 02 MODII HDR SRST B/A .100CL RoHS: Compliant Min Qty: 400 Lead time: 1 Weeks, 2 Days Container: Each | 18366 |
|
$0.2739 | Buy Now |
DISTI #
5-146280-2
|
Avnet Americas | Conn Unshrouded Header 2 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 5-146280-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Bulk | 21502 Factory Stock |
|
$0.1315 / $0.1895 | Buy Now |
DISTI #
5-146280-2
|
Avnet Americas | Conn Unshrouded Header 2 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 5-146280-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 21502 Factory Stock |
|
$0.1079 | Buy Now |
DISTI #
AMP5-146280-2
|
Heilind Electronics | 02 MODII HDR SRST B/A .100CL | Americas - 5487 in Stock |
|
$0.1640 / $0.2073 | Buy Now |
DISTI #
AMP5-146280-2
|
Interstate Connecting Components | 02 MODII HDR SRST B/A .100CL | 1097 |
|
$0.1640 / $0.2073 | Buy Now |
|
Powell Electronics | BA MODU THRU SR UNSHR Min Qty: 1 | 29 |
|
$0.3845 / $0.8239 | Buy Now |
DISTI #
5-146280-2
|
Richardson RFPD | HEADER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000001453389
|
Sager | Headers & Wire Housings 2P HEADER GOLD 15u single row Min Qty: 1 | 0 |
|
$0.1390 / $0.1690 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30239 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-146280-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-146280-2
TE Connectivity
02 MODII HDR SRST B/A .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.184 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-146280-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-146280-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
640456-2 | TE Connectivity | $0.0766 | (640456-2) 02P MTA100 HDR ASSY F/L SQ STR | 5-146280-2 vs 640456-2 |
87224-2 | TE Connectivity | $0.4784 | 02 MODII HDR SRST UNSHRD .100 | 5-146280-2 vs 87224-2 |
644874-2 | TE Connectivity | $0.2227 | (644874-2) 02P MTA100 HDR ASSY,SPCL BEND | 5-146280-2 vs 644874-2 |