-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, Clip, Radial, Aluminum
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4291
|
Newark | Hts764-U=21Mm Hs Assy A-Temp C |Amp Te Connectivity 5-1542004-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.5400 / $31.2800 | Buy Now |
DISTI #
5-1542004-4-ND
|
DigiKey | HEAT SINK BGA 21MM 3FIN RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Box |
9 In Stock |
|
$21.4997 / $28.6700 | Buy Now |
DISTI #
5-1542004-4
|
Avnet Americas | Heat Sink Passive BGA Radial Clip Aluminum Black Anodized - Bulk (Alt: 5-1542004-4) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HTS764-U=21MM HS ASSY A-TEMP C RoHS: Compliant | 0 |
|
$20.6500 / $56.5600 | Buy Now |
|
Quest Components | HEAT SINK | 100 |
|
$19.3498 / $20.9622 | Buy Now |
DISTI #
TE Connectivity 5-1542004-4
|
PEI Genesis | Heat Sink Clip Radial Alumi | 0 |
|
Buy Now | |
DISTI #
5-1542004-4
|
Avnet Abacus | Heat Sink Passive BGA Radial Clip Aluminum Black Anodized (Alt: 5-1542004-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-1542004-4
|
Avnet Abacus | Heat Sink Passive BGA Radial Clip Aluminum Black Anodized (Alt: 5-1542004-4) RoHS: Compliant Min Qty: 275 Package Multiple: 275 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$20.0000 / $30.7700 | Buy Now |
|
Master Electronics | HTS764-U=21MM HS ASSY A-TEMP C RoHS: Compliant | 0 |
|
$20.6500 / $56.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1542004-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1542004-4
TE Connectivity
Heat Sink, Clip, Radial, Aluminum
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Body Material | ALUMINUM | |
Device Used On | IC | |
Fin Orientation | RADIAL | |
Profile | CLIP | |
Rated Power | 15 W | |
Thermal Support Device Type | HEAT SINK |