Part Details for 5-1571986-9 by TE Connectivity
Overview of 5-1571986-9 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5-1571986-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5311
|
Newark | A105J3Zq004=Sgl Pole, rocker |Amp Te Connectivity 5-1571986-9 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$5.9600 | Buy Now |
DISTI #
5-1571986-9
|
Avnet Americas | AMP5-1571986-9 - Bulk (Alt: 5-1571986-9) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72034557
|
RS | Switch, A105J3Zq004=Sgl Pole, Rocker | TE Connectivity 5-1571986-9 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5600 / $7.8300 | RFQ |
|
Onlinecomponents.com | Switch Rocker Mom OFF Mom SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk RoHS: Compliant |
225 Partner Stock |
|
$4.8200 / $6.0300 | Buy Now |
DISTI #
515719869-TEC
|
TME | ROCKER Min Qty: 8 | 225 |
|
$5.0135 / $5.7874 | Buy Now |
DISTI #
C1S757104377412
|
Chip1Stop | Rocker Switch RoHS: Compliant | 225 |
|
$4.9900 / $5.5100 | Buy Now |
|
Master Electronics | Switch Rocker Mom OFF Mom SPDT Solder Lug Long Rocker 5A 250VAC 28VDC Bulk RoHS: Compliant |
225 Partner Stock |
|
$4.8200 / $6.0300 | Buy Now |
Part Details for 5-1571986-9
5-1571986-9 CAD Models
5-1571986-9 Part Data Attributes
|
5-1571986-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1571986-9
TE Connectivity
ROCKER SWITCH, SPDT, MOMENTARY, 5A, 28VDC, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LARGE ROCKER | |
Body Breadth | 6.86 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |