Part Details for 5-160303-3 by TE Connectivity
Overview of 5-160303-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-160303-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-160303-3-ND
|
DigiKey | CONN QC RCPT 20-22AWG 0.110 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-160303-3
|
Avnet Americas | Quick Disconnect Terminal 20-22AWG F 15mm 3.7mm Silver Strip - Tape and Reel (Alt: 5-160303-3) RoHS: Compliant Min Qty: 300000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
5-160303-3
|
Avnet Americas | Quick Disconnect Terminal 20-22AWG F 15mm 3.7mm Silver Strip - Tape and Reel (Alt: 5-160303-3) RoHS: Compliant Min Qty: 300000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
5-160303-3
|
Avnet Abacus | Quick Disconnect Terminal 20-22AWG F 15mm 3.7mm Silver Strip (Alt: 5-160303-3) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 | Abacus - 0 |
|
Buy Now |
Part Details for 5-160303-3
5-160303-3 CAD Models
5-160303-3 Part Data Attributes:
|
5-160303-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-160303-3
TE Connectivity
0.56mm2, BRASS, SILVER FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.56 mm2 |