Part Details for 5-160323-2 by TE Connectivity
Overview of 5-160323-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10134160-3230LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Receptacle Terminal, 15u\\ Gold Plating, Chrysocal, AWG(#26-30). |
Price & Stock for 5-160323-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-160323-2-ND
|
DigiKey | CONN QC RCPT 20-22AWG 0.110 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-160323-2
|
Avnet Abacus | Quick Disconnect Terminal 20-22AWG F 15mm 3.7mm Tin Loose Piece (Alt: 5-160323-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5-160323-2
|
Avnet Abacus | Quick Disconnect Terminal 20-22AWG F 15mm 3.7mm Tin Loose Piece (Alt: 5-160323-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Abacus - 0 |
|
Buy Now |
Part Details for 5-160323-2
5-160323-2 CAD Models
5-160323-2 Part Data Attributes
|
5-160323-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-160323-2
TE Connectivity
0.56mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.56 mm2 |