-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 1.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H8094
|
Newark | 187 Pidg Faston Rec |Te Connectivity 5-160483-1 RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 | Buy Now |
DISTI #
A136165CT-ND
|
DigiKey | CONN QC RCPT 16-22AWG 0.187 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7738 In Stock |
|
$0.6201 / $1.0700 | Buy Now |
DISTI #
5-160483-1
|
Avnet Americas | PIDG Quick Disconnect Terminal 16-22AWG RCP 21.38mm 5.74mm Tin Tape - Tape and Reel (Alt: 5-160483-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6573 | Buy Now |
DISTI #
571-5-160483-1
|
Mouser Electronics | Terminals 187 PIDG FASTON REC Reel of 3500 RoHS: Compliant | 7000 |
|
$0.7010 / $0.7260 | Buy Now |
DISTI #
571-5-160483-1-CT
|
Mouser Electronics | Terminals 187 PIDG FASTON REC Cut Strip of 100 RoHS: Compliant | 600 |
|
$0.8930 | Buy Now |
DISTI #
571-5-160483-1-MR
|
Mouser Electronics | Terminals 187 PIDG FASTON REC Reel of 1000 RoHS: Compliant | 0 |
|
$0.7650 | Order Now |
DISTI #
72020930
|
RS | 187 PIDG Faston Rec | TE Connectivity 5-160483-1 RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 10500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5840 | Buy Now |
DISTI #
AMP5-160483-1
|
Heilind Electronics | 187 PIDG FASTON REC | Americas - 0 in Stock |
|
$0.7296 | Buy Now |
|
Onlinecomponents.com | 187 PIDG FASTON REC RoHS: Compliant |
3500 Partner Stock |
|
$0.6170 / $0.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-160483-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-160483-1
TE Connectivity
Push-On Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |