-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 0.5-1.5MM2 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9776
|
Newark | Female Disconnect, 6.35Mm, 20-15Awg, Product Range:Fastin-Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 5-160558-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5712 |
|
$0.1550 / $0.1980 | Buy Now |
DISTI #
64AH9777
|
Newark | Female Disconnect, 6.35Mm, 20-15Awg, Product Range:Fastin-Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 5-160558-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1470 | Buy Now |
DISTI #
A100644CT-ND
|
DigiKey | CONN QC RCPT 15.5-20AWG 0.250 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
122818 In Stock |
|
$0.1203 / $0.1900 | Buy Now |
DISTI #
5-160558-2
|
Avnet Americas | Quick Disconnect Terminal 15-20AWG RCP 19.9mm 7.4mm Tin Strip - Tape and Reel (Alt: 5-160558-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 19 Weeks, 5 Days Container: Reel | 0 |
|
$0.1275 | Buy Now |
DISTI #
571-5-160558-2
|
Mouser Electronics | Terminals RECPT 6.35 x 0.81 mm Reel of 5000 RoHS: Compliant | 20000 |
|
$0.1260 / $0.1460 | Buy Now |
DISTI #
571-5-160558-2-CT
|
Mouser Electronics | Terminals RECPT 6.35 x 0.81 mm Cut Strip of 100 RoHS: Compliant | 5100 |
|
$0.2230 | Buy Now |
DISTI #
571-5-160558-2-MR
|
Mouser Electronics | Terminals RECPT 6.35 x 0.81 mm Reel of 1000 RoHS: Compliant | 3000 |
|
$0.1700 | Buy Now |
DISTI #
E02:0323_02041625
|
Arrow Electronics | Quick Disconnect Terminal 15-20AWG Brass RCP 19.9mm Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks Date Code: 2404 | Europe - 35000 |
|
$0.1052 / $0.1111 | Buy Now |
DISTI #
V72:2272_11843582
|
Arrow Electronics | Quick Disconnect Terminal 15-20AWG Brass RCP 19.9mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2108 Container: Cut Strips | Americas - 11212 |
|
$0.1005 / $0.1141 | Buy Now |
|
Future Electronics | FASTIN-FASTON 250 Series AWG 20-15 Non-Insulated Tin Plated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.1130 / $0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-160558-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-160558-2
TE Connectivity
FF 250 REC 0.5-1.5MM2 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |