-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1609967-5
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 200A 520V Threaded Bolt Flange Mount - Bulk (Alt: 5-1609967-5) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$600.2188 / $722.2972 | Buy Now |
|
Onlinecomponents.com | KEM 200A 1S HIGH PER NUT DELTA 520VAC | 0 |
|
$676.3900 / $716.3600 | Buy Now |
DISTI #
5-1609967-5
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 200A 520V Threaded Bolt Flange Mount - Bulk (Alt: 5-1609967-5) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$600.2188 / $722.2972 | Buy Now |
DISTI #
COR200KEMS6BFPD
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR200KEMS6BFPD | 0 |
|
Buy Now | |
DISTI #
000000000006138648
|
Sager | Power Line Filters KEM 200A 1S HIGH PER NUT DELTA 520VAC Min Qty: 1 | 0 |
|
$596.5800 / $706.4700 | Buy Now |
|
Master Electronics | KEM 200A 1S HIGH PER NUT DELTA 520VAC | 0 |
|
$676.3900 / $716.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1609967-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1609967-5
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 20 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 200 A |