-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1609968-4
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 150A 520V Threaded Bolt Flange Mount - Bulk (Alt: 5-1609968-4) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$464.4480 / $558.9120 | Buy Now |
|
Onlinecomponents.com | KEP 150A 1S HIGH PLUS NUT WYE 520VAC |
2 In Stock |
|
$531.3600 / $562.4000 | Buy Now |
DISTI #
63022960
|
Verical | 5-1609968-4 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$675.9615 | Buy Now |
DISTI #
5-1609968-4
|
TTI | Power Line Filters KEP150A1S HIGH PLUS NUT WYE 52 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$533.8300 / $555.4000 | Buy Now |
DISTI #
5-1609968-4
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 150A 520V Threaded Bolt Flange Mount - Bulk (Alt: 5-1609968-4) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$464.4480 / $558.9120 | Buy Now |
DISTI #
COR150KEPS6BFPW
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR150KEPS6BFPW | 0 |
|
Buy Now | |
DISTI #
000000000006138655
|
Sager | Power Line Filters KEP150A1S HIGH PLUS NUT WYE 52 Min Qty: 1 | 0 |
|
$461.6400 / $562.2900 | Buy Now |
DISTI #
3586205
|
element14 Asia-Pacific | POWER LINE FILTER, 3 PHASE, 150A, 520VAC RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$531.9542 | Buy Now |
|
Master Electronics | KEP 150A 1S HIGH PLUS NUT WYE 520VAC |
2 In Stock |
|
$531.3600 / $562.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1609968-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1609968-4
TE Connectivity
Mains Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Leakage Current-Max | 12 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 150 A |