-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1609968-7
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 7A 520V Terminal Block Flange Mount - Bulk (Alt: 5-1609968-7) Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0362 / $90.2978 | Buy Now |
DISTI #
COR7KEPS10BBSW
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: COR7KEPS10BBSW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEP 7A 1S HIGH PLUS SP BS WYE 520VAC |
29 Partner Stock |
|
$83.2500 / $90.6600 | Buy Now |
DISTI #
73597634
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 29 |
|
$84.2600 / $91.0000 | Buy Now |
DISTI #
5-1609968-7
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 7A 520V Terminal Block Flange Mount - Bulk (Alt: 5-1609968-7) Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0362 / $90.2978 | Buy Now |
DISTI #
COR7KEPS10BBSW
|
Interstate Connecting Components | Cross Referenced to TE CNTY CORCOM - Part: COR7KEPS10BBSW | 0 |
|
Buy Now | |
DISTI #
000000000006138658
|
Sager | Power Line Filters KEP 7A 1S HIGH PLUS SP BS WYE 520VAC Min Qty: 1 | 0 |
|
$82.5800 / $97.8300 | Buy Now |
DISTI #
3586207
|
element14 Asia-Pacific | POWER LINE FILTER, 3 PHASE, 7A, 520VAC RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$85.8809 / $102.1330 | Buy Now |
|
Master Electronics | KEP 7A 1S HIGH PLUS SP BS WYE 520VAC |
29 Partner Stock |
|
$83.2500 / $90.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1609968-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1609968-7
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 5 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 7 A |