-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 2341mW (Coil), 10A (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1617002-0
|
Avnet Americas | Electromechanical Relay DPDT 10ADC/5AAC 26.5VDC 300Ohm Through Hole - Bulk (Alt: 5-1617002-0) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 42 Weeks, 5 Days Container: Bulk | 0 |
|
$353.2094 / $425.0486 | Buy Now |
DISTI #
AMP5-1617002-0
|
Heilind Electronics | B07B055AC1 = 07 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | B07B055AC1 = 07 RELAY | 0 |
|
$354.6800 / $890.5100 | Buy Now |
DISTI #
5-1617002-0
|
TTI | General Purpose Relays B07B055AC1 = 07 RELAY Min Qty: 14 Package Multiple: 1 Container: Each | Americas - 0 |
|
$498.8800 | Buy Now |
DISTI #
5-1617002-0
|
Avnet Americas | Electromechanical Relay DPDT 10ADC/5AAC 26.5VDC 300Ohm Through Hole - Bulk (Alt: 5-1617002-0) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 42 Weeks, 5 Days Container: Bulk | 0 |
|
$353.2094 / $425.0486 | Buy Now |
DISTI #
5-1617002-0
|
Avnet Americas | Electromechanical Relay DPDT 10ADC/5AAC 26.5VDC 300Ohm Through Hole - Bulk (Alt: 5-1617002-0) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 42 Weeks, 5 Days Container: Bulk | 0 |
|
$353.2094 / $425.0486 | Buy Now |
DISTI #
AMP5-1617002-0
|
Interstate Connecting Components | B07B055AC1 = 07 RELAY | 0 |
|
Buy Now | |
|
Powell Electronics | B07B055AC1 G729501-1 Min Qty: 1 | 5 |
|
$244.1300 / $469.4600 | Buy Now |
DISTI #
000000000003024977
|
Sager | General Purpose Relays B07B055AC1 = 07 RELAY Min Qty: 1 | 0 |
|
$258.0500 / $448.9900 | Buy Now |
DISTI #
3209566
|
Farnell | B07B055AC1 = 07 RELAY RoHS: Not Compliant Min Qty: 14 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$409.5901 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1617002-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1617002-0
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 2341mW (Coil), 10A (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 2341 mW | |
Coil Resistance | 300 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |