Part Details for 5-1617090-1 by TE Connectivity
Overview of 5-1617090-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 5-1617090-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1617090-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 5VDC 45Ohm Panel Mount - Bulk (Alt: 5-1617090-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$985.3944 / $1,185.8136 | Buy Now |
DISTI #
571-5-1617090-1
|
Mouser Electronics | General Purpose Relays LS-9505M = DPDT LATCHING RELAY RoHS: Not Compliant | 0 |
|
$1,138.4800 | Order Now |
DISTI #
AMP5-1617090-1
|
Heilind Electronics | LS-9505M = DPDT LATCHING RELAY | Americas - 0 in Stock |
|
$893.9970 / $1,252.6201 | Buy Now |
|
Onlinecomponents.com | LS-9505M = DPDT LATCHING RELAY |
1 Partner Stock |
|
$1,022.5600 / $2,594.2600 | Buy Now |
DISTI #
AMP5-1617090-1
|
Interstate Connecting Components | LS-9505M = DPDT LATCHING RELAY | 0 |
|
$893.9970 / $1,252.6201 | Buy Now |
DISTI #
5-1617090-1
|
Avnet Abacus | (Alt: 5-1617090-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LS-9505M = DPDT LATCHING RELAY |
1 Partner Stock |
|
$1,022.5600 / $2,594.2600 | Buy Now |
Part Details for 5-1617090-1
5-1617090-1 CAD Models
5-1617090-1 Part Data Attributes
|
5-1617090-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1617090-1
TE Connectivity
POWER/SIGNAL RELAY, DPDT, LATCHED, 0.111A (COIL), 5VDC (COIL), 556mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coil Current(DC)-Max | 0.111 A | |
Coil Power | 556 mW | |
Coil Resistance | 45 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |