-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JMGST-26L=M28776/7-006L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-1617350-3-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 26.5V Min Qty: 16 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.6456 | Buy Now |
DISTI #
5-1617350-3
|
Avnet Americas | JMGST-26L M28776/7-006L - Bulk (Alt: 5-1617350-3) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$164.0672 / $197.4368 | Buy Now |
DISTI #
AMP5-1617350-3
|
Heilind Electronics | JMGST-26L=M28776/7-006L | Americas - 0 in Stock |
|
$113.4540 / $208.5601 | Buy Now |
|
Onlinecomponents.com | JMGST-26L=M28776/7-006L | 0 |
|
$167.5700 / $350.9700 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
AMP5-1617350-3
|
Interstate Connecting Components | JMGST-26L=M28776/7-006L | 0 |
|
$113.4540 / $208.5601 | Buy Now |
DISTI #
000000000003025037
|
Sager | Low Signal Relays - PCB JMGST-26L=M28776/7-006L Min Qty: 1 | 0 |
|
$103.4100 / $214.6900 | Buy Now |
DISTI #
5-1617350-3
|
Avnet Abacus | (Alt: 5-1617350-3) RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JMGST-26L=M28776/7-006L | 0 |
|
$167.5700 / $350.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1617350-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1617350-3
TE Connectivity
JMGST-26L=M28776/7-006L
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 219 mW | |
Coil Resistance | 3200 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |