There are no models available for this part yet.
Overview of 5-1617350-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5-1617350-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5-1617350-4-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 1A 18V Min Qty: 25 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.4108 | Buy Now | |
DISTI #
5-1617350-4
|
Avnet Americas | JMGST-18L=M28776/7-005L - Bulk (Alt: 5-1617350-4) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 33 Weeks, 3 Days Container: Bulk | 0 |
|
$97.9227 | Buy Now | |
DISTI #
571-5-1617350-4
|
Mouser Electronics | Low Signal Relays - PCB JMGST-18L= M28776/7-005L RoHS: Compliant | 0 |
|
$133.4100 | Order Now | |
DISTI #
AMP5-1617350-4
|
Heilind Electronics | JMGST-18L=M28776/7-005L | Americas - 0 in Stock |
|
$113.4540 / $132.0901 | Buy Now | |
Onlinecomponents.com | JMGST-18L=M28776/7-005L | 0 |
|
$104.7300 / $198.4600 | Buy Now | ||
DISTI #
5-1617350-4
|
TTI | Low Signal Relays - PCB JMGST-18L= M28776/7-005L Min Qty: 25 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$94.1200 / $121.9200 | Buy Now | |
DISTI #
AMP5-1617350-4
|
Interstate Connecting Components | JMGST-18L=M28776/7-005L | 0 |
|
$113.4540 / $132.0901 | Buy Now | |
DISTI #
000000000005574972
|
Sager | Low Signal Relays - PCB JMGST-18L= M28776/7-005L Min Qty: 1 | 0 |
|
$114.6000 / $142.2500 | Buy Now | |
Master Electronics | JMGST-18L=M28776/7-005L | 0 |
|
$104.7300 / $198.4600 | Buy Now |
CAD Models for 5-1617350-4 by TE Connectivity
Part Data Attributes for 5-1617350-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
33 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Power
|
203 mW
|
Coil Resistance
|
1600 Ω
|
Coil Voltage(DC)-Max
|
18 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|