-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
J1MACD-18XL=M39016/23-029L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ4337
|
Newark | Industrial Relays J1Macd-18Xl=M39016/23-029L Rohs Compliant: No |Amp Te Connectivity 5-1617540-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.2700 / $87.2200 | Buy Now |
DISTI #
2266-5-1617540-1-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 18V Min Qty: 1 Lead time: 25 Weeks Container: Box MARKETPLACE PRODUCT |
15 In Stock |
|
$71.4300 / $74.1800 | Buy Now |
DISTI #
5-1617540-1-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 18V Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5538 | Buy Now |
DISTI #
3937-5-1617540-1-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 18V Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$96.1091 / $132.0400 | Buy Now |
DISTI #
5-1617540-1
|
Avnet Americas | M39016/23-029L - Bulk (Alt: 5-1617540-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$57.3598 / $69.0262 | Buy Now |
DISTI #
AMP5-1617540-1
|
Heilind Electronics | J1MACD-18XL=M39016/23-029L | Americas - 0 in Stock |
|
$65.6235 / $72.9150 | Buy Now |
DISTI #
516175401-TEC
|
TME | 5-1617540-1 Min Qty: 1 | 15 |
|
$77.3494 / $89.2606 | Buy Now |
DISTI #
AMP5-1617540-1
|
Interstate Connecting Components | J1MACD-18XL=M39016/23-029L | 0 |
|
$65.6235 / $72.9150 | Buy Now |
DISTI #
000000000003847196
|
Sager | Industrial Relays J1MACD-18XL=M39016/23-029L Min Qty: 1 | 0 |
|
$62.1400 / $78.5200 | Buy Now |
DISTI #
5-1617540-1
|
Avnet Abacus | M39016/23-029L (Alt: 5-1617540-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-1617540-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-1617540-1
TE Connectivity
J1MACD-18XL=M39016/23-029L
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 287 mW | |
Coil Resistance | 1130 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |